R45C Series In-Line Converters and Masters

Banner Engineering's in-line converters and masters feature a rugged over-molded design that meets IP65, IP67, and IP68 standards

Image of Banner Engineering's R45C Series In-Line Converters and MastersBanner Engineering's R45C IO-Link master serves as a gateway for connecting IO-Link devices to a Snap Signal IIoT system or other control systems that use the Modbus RTU protocol. It is an ideal master converter for collecting and transmitting machine data, process parameters, and diagnostic information from IO-Link devices.

Features
  • Connects two IO-Link devices and provides access via a Modbus RTU interface
  • Rugged design offers easy installation with no assembly or individual wiring required
  • Five-pin M12 male quick-disconnect connector
  • Two four-pin M12 female quick-disconnect connectors
  • Built-in indication for two IO-Link master ports
  • Built-in indication for Modbus RTU connection status
  • Rugged over-molded design meets IP65, IP67, and IP68

R45C Series In-Line Converters and Masters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONVERTER, ANALOG, SERIAL, IIOTR45C-B22-SQCONVERTER, ANALOG, SERIAL, IIOT7 - Immediate$121.34Näytä tiedot
CONVERTER, ANALOG, IO-LINKR45C-KU-UQCONVERTER, ANALOG, IO-LINK5 - Immediate$107.58Näytä tiedot
CONVERTER, ANALOG, IO-LINKR45C-K-UUQCONVERTER, ANALOG, IO-LINK0 - ImmediateSee Page for PricingNäytä tiedot
CONVERTER, ANALOG, IO-LINKR45C-K-IQCONVERTER, ANALOG, IO-LINK1 - Immediate$122.21Näytä tiedot
CONVERTER, ANALOG, IO-LINKR45C-K-IIQCONVERTER, ANALOG, IO-LINK0 - Immediate$112.74Näytä tiedot
IO-LINK MASTER, SERIALR45C-2K-MQIO-LINK MASTER, SERIAL97 - Immediate$248.71Näytä tiedot
CONVERTER, ANALOG, IO-LINKR45C-KI-IQCONVERTER, ANALOG, IO-LINK0 - Immediate$107.58Näytä tiedot
CONVERTER, ANALOG, IO-LINKR45C-K-UQCONVERTER, ANALOG, IO-LINK27 - Immediate$122.21Näytä tiedot
Published: 2022-06-02