R130C IO-Link Hubs

Banner Engineering R130C IO-Link hubs provide simple, cost-efficient I/O integration at the source

Image of Banner Engineering R130C IO-Link HubsBanner Engineering R130C IO-Link hubs integrate up to 16 non-IO-Link devices into an IO-Link system. They simplify device connections via standard top-exit M12 connectors and consolidate wiring by needing only one cable to run to an IO-Link master. In addition, the R130C streamlines device troubleshooting with status LEDs viewable from the top or side of the hub.

Features
  • Integrate up to 16 discrete PNP devices into an IO-Link system
  • Simplify wiring with quick disconnect M12 cables
  • Minimize control panel size by locating I/O remotely on machines near devices via compact, IP65, IP66, and IP67 rated housing
  • Provide power to devices that draw higher currents with four amps shared across ports
  • Troubleshoot with ease using the I/O status LEDs viewable from the top or side of the device

R130C IO-Link Hubs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IO-LINK HUB, 8-PORT, DISCRETER130C-8P22-KQIO-LINK HUB, 8-PORT, DISCRETE5 - Immediate$149.74Näytä tiedot
Published: 2024-09-24