Q90R Series Radar Sensors

Banner Engineering radar sensors provide reliable detection in demanding conditions

Image of Banner Engineering's Q90R Series Radar SensorsBanner Engineering Q90R series radar sensors provide reliable detection in demanding conditions. The Q90R detects objects across a broad vertical and horizontal field of view with a long sensing range. The measurement sensor software allows for simplified setup while providing access to advanced diagnostics. Immediate feedback of measurement or device output states is available using the Pulse Pro I/O. Additionally, sensing parameters such as sensing range and detecting either the nearest object or the strongest object are customizable.

The Q90R2 series model offers a highly configurable field of view, as well as radial distance, angular position, and target velocity feedback. Its multidimensional sensing ability measures multiple targets using two independent detection zones. Additionally, the measurement sensor software can be used to customize advanced sensing parameters, including window shape and target setpoints.

Features

  • Lightweight, powder-coated, IP69K-rated, aluminum housing keeps dust and liquids out
  • Temperature range: -40°C to +65°C
  • Customize advanced sensing parameters such as window shape and target setpoints
  • Object detection is based on distance, radial position, and speed thresholds to provide a highly configurable, multidimensional sensing ability
  • Detect and measure multiple targets using two independent detection zones
  • Process real-time data with IO-Link capabilities while viewing advanced diagnostics
  • Integrate easily with Banner measurement sensor software, IO-Link capabilities, and Pulse Pro
  • Bright LED indication provides output status at a glance
  • Reliable sensing in ambient weather or light conditions, wet and misty areas, and other challenging environments
Applications
  • Vehicle detection
  • Collision avoidance
  • Tank level measurement

Q90R Series Radar Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
RADAR SENSOR, 20M, 10-30VDC
Q90R2-12040-7KDQRADAR SENSOR, 20M, 10-30VDC0 - Immediate$767.66Näytä tiedot
SENSORRADAR SENSOR NPN PNPQ90R-4040-6KDQSENSORRADAR SENSOR NPN PNP0 - Immediate$519.80Näytä tiedot
SENSOR RADAR SENSOR NPN PNPQ90R2-12040-6KDQSENSOR RADAR SENSOR NPN PNP0 - Immediate$767.66Näytä tiedot
SENSORRADAR SENSOR NPN PNPQ90R-4040-6KIQSENSORRADAR SENSOR NPN PNP1 - Immediate$565.41Näytä tiedot
SENSORRADAR SENSOR NPN PNPQ90R-4040-6KUQSENSORRADAR SENSOR NPN PNP1 - Immediate$565.41Näytä tiedot
Uutta DigiKeyllä
Q90R2 60GHZ R-GAGE SERIES RADAR
Q90R2-12040-6KIQQ90R2 60GHZ R-GAGE SERIES RADAR0 - Immediate$812.42Näytä tiedot
Uutta DigiKeyllä
Q90R2 60GHZ R-GAGE SERIES RADAR
Q90R2-12040-6KUQQ90R2 60GHZ R-GAGE SERIES RADAR0 - Immediate$812.42Näytä tiedot
Updated: 2025-10-30
Published: 2024-07-10