Q5X Series Multipurpose Photoelectric Sensor

Banner Engineering's photoelectric sensor features a cost-effective housing and a range of 50 mm to 5 m

Image of Banner Engineering Q5X Series Multipurpose Photoelectric SensorBanner Engineering's Q5X background suppression laser is a powerful, problem-solving sensor in a cost-effective industry-standard rectangular housing. The laser sensor features a range of 50 mm to 5 m, is easy to use, and provides reliable detection of the most challenging targets.

Features

  • High excess gain for reliable detection of the darkest objects, including black targets against a black background or a shiny metal background (<0.1% reflective black targets), clear and reflective objects, multicolor packaging, and targets of all colors
  • Jam detection model alerts operators to production line jams reducing or preventing downtime
  • Dual teach mode measures both distance plus light intensity to solve the most challenging applications
  • 270° rotatable M12 QD to meet a variety of mounting constraints
  • Programmable via onboard user interface, remote teach, IO-Link, or optional remote sensor display
  • Remote Sensor Display (RSD) enables remote programming and monitoring

Q5X Series Multipurpose Photoelectric Sensor

KuvaManufacturer Part NumberKuvausTunnistusetäisyysSyöttöjänniteSaatavana oleva määrä HintaNäytä tiedot
SEN LASER 95-2000MM NPN/PNP-IO LQ5XKLAF2000-Q8SEN LASER 95-2000MM NPN/PNP-IO L3,740" – 78,740" (9,5cm – 200cm)10V – 30V0 - Immediate$381.61Näytä tiedot
Q5X SERIES: LASER ADJUSTABLE FIEQ5XKLAF2000-Q8-JAMQ5X SERIES: LASER ADJUSTABLE FIE78,740" (2m)10V – 30V33 - Immediate$491.24Näytä tiedot
Published: 2022-05-18