M8 Quick-Disconnect Cordsets

Banner Engineering’s cordsets allow sensors, lighting, and safety devices to be installed, replaced, or moved quickly

Image of Banner Engineering's M8 Quick-Disconnect CordsetsBanner Engineering M8 quick-disconnect cordsets allow sensors, lighting, and safety devices to be installed, replaced, or moved quickly and are available in both single-ended and double-ended models. Install, replace, or move devices quickly, minimizing downtime and enhancing productivity with quick-disconnect connectors.

Features
  • Choose from 3-pin or 4-pin models to connect to a variety of devices
  • Select female or male and single-ended or double-ended models to match specific requirements
  • Choose from models with 1 m, 2 m, 5 m, 8 m, and 10 m lengths

M8 Quick-Disconnect Cordsets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CORDSET, M8, F, 3-PIN, 0.5MBC-M8F3-24-0.5CORDSET, M8, F, 3-PIN, 0.5M1 - Immediate$15.30Näytä tiedot
CORDSET, M8, M, 3-PIN, 0.5MBC-M8M3-24-0.5CORDSET, M8, M, 3-PIN, 0.5M0 - Immediate$15.30Näytä tiedot
CORDSET, M8, F, 3-PIN, 1MBC-M8F3-24-1CORDSET, M8, F, 3-PIN, 1M4 - Immediate$15.30Näytä tiedot
CORDSET, M8, M, 4-PIN, 0.5MBC-M8M4-24-0.5CORDSET, M8, M, 4-PIN, 0.5M2 - Immediate$18.70Näytä tiedot
CORDSET, M8, F, 3-PIN, 2MBC-M8F3-24-2CORDSET, M8, F, 3-PIN, 2M3 - Immediate$17.85Näytä tiedot
CORDSET, M8, F, 4-PIN, 0.5MBC-M8F4-24-0.5CORDSET, M8, F, 4-PIN, 0.5M31 - Immediate$18.70Näytä tiedot
CORDSET, M8, M, 3-PIN, 2MBC-M8M3-24-2CORDSET, M8, M, 3-PIN, 2M0 - Immediate$17.85Näytä tiedot
CORDSET, M8, F, 4-PIN, 1MBC-M8F4-24-1CORDSET, M8, F, 4-PIN, 1M7 - Immediate$18.70Näytä tiedot
CORDSET, M8, M, 4-PIN, 1MBC-M8M4-24-1CORDSET, M8, M, 4-PIN, 1M3 - Immediate$18.70Näytä tiedot
CORDSET, M8, M-F, 3-PIN, 1MBC-M8F3-M8M3-24-1CORDSET, M8, M-F, 3-PIN, 1M0 - Immediate$21.25Näytä tiedot
CORDSET, M8, F, 4-PIN, 2MBC-M8F4-24-2CORDSET, M8, F, 4-PIN, 2M3 - Immediate$21.25Näytä tiedot
CORDSET, M8, M, 4-PIN, 2MBC-M8M4-24-2CORDSET, M8, M, 4-PIN, 2M2 - Immediate$21.25Näytä tiedot
CORDSET, M8, M-F, 3-PIN, 2MBC-M8F3-M8M3-24-2CORDSET, M8, M-F, 3-PIN, 2M4 - Immediate$23.80Näytä tiedot
CORDSET, M8, M, 3-PIN, 5MBC-M8M3-24-5CORDSET, M8, M, 3-PIN, 5M2 - Immediate$25.50Näytä tiedot
CORDSET, M8, F, 3-PIN, 5MBC-M8F3-24-5CORDSET, M8, F, 3-PIN, 5M2 - Immediate$25.50Näytä tiedot
CORDSET, M8, M-F, 4-PIN, 0.5MBC-M8F4-M8M4-24-0.5CORDSET, M8, M-F, 4-PIN, 0.5M1 - Immediate$33.15Näytä tiedot
CORDSET, M8, M-F, 4-PIN, 1MBC-M8F4-M8M4-24-1CORDSET, M8, M-F, 4-PIN, 1M4 - Immediate$33.15Näytä tiedot
CORDSET, M8, M-F, 3-PIN, 5MBC-M8F3-M8M3-24-5CORDSET, M8, M-F, 3-PIN, 5M0 - Immediate$31.45Näytä tiedot
CORDSET, M8, M, 3-PIN, 8MBC-M8M3-24-8CORDSET, M8, M, 3-PIN, 8M4 - Immediate$33.15Näytä tiedot
CORDSET, M8, F, 3-PIN, 8MBC-M8F3-24-8CORDSET, M8, F, 3-PIN, 8M2 - Immediate$33.15Näytä tiedot
Published: 2024-09-06