LTF Series Long-Range Laser Measurement Sensors

Banner Engineering LTF series long-range laser measurement sensors detect and measure challenging targets up to 24 m away regardless of color, material, or sheen

Image of Banner Engineering LTF Series Long-Range Laser Measurement SensorsBanner Engineering LTF series long-range laser measurement sensors provide an exceptional combination of range, repeatability, and accuracy for long-range sensing applications. Their durable IP67-rated housings stand up to extreme industrial environments, and their intuitive displays and buttons provide easy setup, troubleshooting, and real-time distance measurements.

Resources

Features

  • Measure right out of the box from 25 mm to 12 m or 24 m, depending on model
  • Accurately detect and measure challenging targets, from shiny metal to matte black rubber
  • Align easily using visible red laser
  • Configure, troubleshoot, and view real-time distance measurement easily with intuitive two-line, eight-character display
  • Choose from analog and discrete, dual discrete, and IO-Link models
  • See sensor status clearly with bright LED indicators for analog output, discrete outputs, and power
  • Provides measurement stability in extreme industrial environments by way of its durable, IP67-rated housing

LTF Series Long-Range Laser Measurement Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPTICAL 5-15MM ANALOGLTF12UC2LDQSENSOR OPTICAL 5-15MM ANALOG19 - Immediate$656.12Näytä tiedot
SENSOR OPTICAL 30-500CM ANALOGLTF24IC2LDQSENSOR OPTICAL 30-500CM ANALOG2 - Immediate$921.30Näytä tiedot
SENSOR OPTICAL 10-100CMLTF12KC2LDQSENSOR OPTICAL 10-100CM4 - Immediate$656.12Näytä tiedot
SENSOR OPTICAL 50CM ANALOGLTF12IC2LDSENSOR OPTICAL 50CM ANALOG7 - Immediate$668.87Näytä tiedot
SENSOR OPTICAL 3-30CM ANALOGLTF12IC2LDQSENSOR OPTICAL 3-30CM ANALOG51 - Immediate$656.12Näytä tiedot
SENSOR OPTICAL 10-100CM ANALOGLTF12IC2LDQPSENSOR OPTICAL 10-100CM ANALOG3 - Immediate$682.47Näytä tiedot
SENSOR OPTICAL 5-1200CM ANALOGLTF24KC2LDQSENSOR OPTICAL 5-1200CM ANALOG1 - Immediate$921.30Näytä tiedot
SENSOR OPTICAL 5-1200CM ANALOGLTF12KC2LDQ-812262SENSOR OPTICAL 5-1200CM ANALOG0 - Immediate$615.33Näytä tiedot
SENSOR OPTICAL 30-500CM ANALOGLTF12UC2LDSENSOR OPTICAL 30-500CM ANALOG0 - Immediate$668.87Näytä tiedot
SENSOR OPTICAL  ANALOGLTF12UC2LDQPSENSOR OPTICAL ANALOG0 - Immediate$682.47Näytä tiedot

Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 5POS PLUG TO WIRE 6.56'BC-M12F5-22-2-SFCIRC CBL 5POS PLUG TO WIRE 6.56'9 - Immediate$27.20Näytä tiedot
CBL 5POS PLUG RA TO WIRE 6.56'BC-M12F5A-22-2-SFCBL 5POS PLUG RA TO WIRE 6.56'5 - Immediate$27.20Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 16.4'BC-M12F5-22-5-SFCIRC CBL 5POS PLUG TO WIRE 16.4'1 - Immediate$39.95Näytä tiedot
CBL 5POS PLUG RA TO WIRE 32.8'BC-M12F5A-22-10-SFCBL 5POS PLUG RA TO WIRE 32.8'6 - Immediate$61.19Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 32.8'BC-M12F5-22-10-SFCIRC CBL 5POS PLUG TO WIRE 32.8'3 - Immediate$61.19Näytä tiedot
Published: 2025-05-14