Linear Card Edge with Spring Contact

KYOCERA AVX Interconnect’s connectors are designed for easy installation in applications with harsh environments, such as automotive

Image of KYOCERA/AVX Interconnect Linear Card Edge with Spring ContactKYOCERA/AVX Interconnect broadens their line of one-piece card edge connectors with the 2p-12p linear card edge version with spring contacts (9159-700/760), which is an extension of the popular linear card edge (versions 9159-000 and 9159-060). This connector features spring gold (or tin) plated beryllium copper (BeCu) alloy contacts and provides high electrical and mechanical performance suitable for harsh environments like automotive. There are available two versions: closed side 9159-700 and open side 9159-760, along with an optional version with a plating option of Sn.

The proven contact system has easy installation without soldering, enhanced reliability, signal integrity, and 3 A contact current rating. The connector is designed for mating to PCB boards with 1.5 mm (±0.15 mm) thickness and gold (or tin) plated pads.

Features
  • Ruggedized linear card edge
  • Current rating: 3 A per contact
  • High electrical and mechanical performance
  • Easy installation
  • Operating temperature range: -40°C to +130°C
  • Voltage rating: 150 VAC(RMS) or DC equivalent
  • Insulator material: high-temperature UL 94V-0 rated
  • Contact material: BeCu
  • Plating:
    • Tin over nickel
    • Gold
  • Durability:
    • Tin: 20 cycles
    • Gold: 1,000 cycles

Applications

  • Automotive lighting
  • Transportation lighting
  • LED lighting
  • Industrial

Linear Card Edge with Spring Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN EDGE DUAL FMALE 4POS 0.024009159004651906CONN EDGE DUAL FMALE 4POS 0.024264 - Immediate$0.80Näytä tiedot
CONN EDGE DUAL FMALE 12POS 0.024009159012651906CONN EDGE DUAL FMALE 12POS 0.0240 - Immediate$1.34Näytä tiedot
CONN EDGE DUAL FMALE 12POS 0.079009159012651916CONN EDGE DUAL FMALE 12POS 0.0790 - Immediate$1.34Näytä tiedot
CONN EDGE DUAL FMALE 4POS 0.024009159004651916CONN EDGE DUAL FMALE 4POS 0.0241954 - Immediate$0.77Näytä tiedot
CONN EDGE DUAL FMALE 6POS 0.024009159006651906CONN EDGE DUAL FMALE 6POS 0.024438 - Immediate$0.97Näytä tiedot
Published: 2023-11-09