Air Core and Square Air Core Inductors

The AL and AS series air core inductors from KYOCERA AVX

Image of Kyocera AVX's Air Core RF and Square Air Core InductorsKYOCERA AVX's square air core RF inductors, part of the wound air core inductor family, are ideal for RF circuits, broadband I/O filtering, frequency selection, and impedance matching. The unique construction of the rectangular cross section of the inductor provides better performance and offers manufacturing advantages over toroidal coils.

Air core inductors offer an inductance range from 1.65 nH to 538 nH while square core inductors offer an inductance range from 5.5 nH to 27.3 nH.

Features
  • Air core construction
  • High Q
  • High current (up to 4.4 A)
  • Excellent SRF
Applications
  • RF circuits
  • Broadband I/O filtering
  • Impedance matching
  • Decoupling/Bypassing

Air Core AL Series

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)Virta - saturaatio (Isat)Saatavana oleva määrä Hinta
FIXED IND 8NH 4A 2.6 MOHM SMDAL12A08N0GTRFIXED IND 8NH 4A 2.6 MOHM SMD4 A-790 - Immediate$0.29Näytä tiedot
FIXED IND 28NH 4A 6 MOHM SMDAL12B28N0GTRFIXED IND 28NH 4A 6 MOHM SMD4 A-472 - Immediate$0.29Näytä tiedot
FIXED IND 35.5NH 4A 6.8 MOHM SMDAL12B35N5JTRFIXED IND 35.5NH 4A 6.8 MOHM SMD4 A-425 - Immediate$0.91Näytä tiedot
Published: 2013-07-02