9159 Series Board-to-Board Interconnect System

KYOCERA AVX’s solid state LED lighting connectors and related accessories

Image of Kyocera AVX's 9159 Series Board-to-Board Interconnect System KYOCERA AVX's 9159 series board-to-board interconnect system allows two PCBs to be mated end-to-end, creating strips of LED lighting. They are designed specifically for the unique Solid State Lighting (SSL) market, which requires coplanar (horizontal-to-horizontal) PCB mating with a 5 A current rating in the smallest package available. These single-sided SMT connectors are perfect for both FR4 and metal boards where you need to butt the boards up together to minimize separation. The availability of both white and black insulation colors make them perfect for lighting as well as industrial applications. With sizes from 2p-6p, these high reliability connectors boast gold-plated beryllium copper receptacle contacts for harsh environments.

Two additional products have been included to expand the 9159 series into a complete family of interconnects. A cabled plug was developed to bring power and signals onto the PCBs while keeping the same board level interface. This allows the designer to build a single PCB with a receptacle on one end and a plug on the other end to minimize cost and inventory. KYOCERA AVX also tooled a top-loading socket that allows complete PCBs to be replaced in the field without having to dissemble the entire strip of boards. The connector has a two-part insulator whereby the top of the connector will slide open allowing the plug connector to be pulled out either vertically or at a slight angle. Once the PCB is replaced, the cover is slid back like a Zero Insertion Force (ZIF) connector to the closed position.

Features
  • 5 A current rating; exceeds general market needs
  • 5.5 mm mated width; minimizes PCB space to decrease LED pitch
  • Gold-plated BeCu spring contacts; reliability for harsh environments
  • Available in white; supports SSL market preferences
Applications
  • Coplanar PCB mating in SSL products
  • LED linear lighting strips
  • Application Notes; refer to 201-01-123
  • PDAs
  • LCD display

9159 Series Socket

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SSL SOCKET 2POS 3MM SOLDER209159002101116CONN SSL SOCKET 2POS 3MM SOLDER0 - Immediate$0.88Näytä tiedot
CONN SSL SOCKET 3POS 3MM SOLDER209159003101116CONN SSL SOCKET 3POS 3MM SOLDER4203 - Immediate$1.01Näytä tiedot
CONN SSL SOCKET 4POS 3MM SOLDER209159004101116CONN SSL SOCKET 4POS 3MM SOLDER2079 - Immediate$1.04Näytä tiedot
CONN SSL SOCKET 5POS 3MM SOLDER209159005101116CONN SSL SOCKET 5POS 3MM SOLDER2528 - Immediate$1.35Näytä tiedot
CONN SSL SOCKET 6POS 3MM SOLDER209159006101116CONN SSL SOCKET 6POS 3MM SOLDER44 - Immediate$1.50Näytä tiedot

Cable Mount Plugs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SSL PLUG 2POS 3MM SLDR CUP119159002101116CONN SSL PLUG 2POS 3MM SLDR CUP1046 - Immediate$0.77Näytä tiedot
CONN SSL PLUG 3POS 3MM SLDR CUP119159003101116CONN SSL PLUG 3POS 3MM SLDR CUP1128 - Immediate$0.89Näytä tiedot
CONN SSL PLUG 5POS 3MM SLDR CUP119159005101116CONN SSL PLUG 5POS 3MM SLDR CUP835 - Immediate$1.07Näytä tiedot
CONN SSL PLUG 6POS 3MM SLDR CUP119159006101116CONN SSL PLUG 6POS 3MM SLDR CUP1671 - Immediate$1.16Näytä tiedot

Top-Load Sockets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SSL SOCKET 2POS 3MM SOLDER229159002101116CONN SSL SOCKET 2POS 3MM SOLDER2736 - Immediate$0.92Näytä tiedot
CONN SSL SOCKET 3POS 3MM SOLDER229159003101116CONN SSL SOCKET 3POS 3MM SOLDER0 - Immediate$0.67Näytä tiedot
CONN SSL SOCKET 4POS 3MM SOLDER229159004101116CONN SSL SOCKET 4POS 3MM SOLDER4860 - Immediate$1.33Näytä tiedot
CONN SSL SOCKET 6POS 3MM SOLDER229159006101116CONN SSL SOCKET 6POS 3MM SOLDER1985 - Immediate$1.68Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SSL SOCKET 2POS 3MM589159002000006CONN SSL SOCKET 2POS 3MM680 - Immediate$1.24Näytä tiedot
CONN LATCH FOR 9159 SERIES PLUGS609159340201000CONN LATCH FOR 9159 SERIES PLUGS2, 4, 6 asentoaPolyamidi (PA46), Nailon 4/6, Lasitäytteinen107 - Immediate$0.37Näytä tiedot
CONN LATCH FOR 9159 SERIES PLUGS609159340301000CONN LATCH FOR 9159 SERIES PLUGS3, 5 asentoaPolyamidi (PA46), Nailon 4/6, Lasitäytteinen0 - Immediate$0.24Näytä tiedot
Published: 2012-06-29