9155-800 Series Connector

KYOCERA AVX introduces their 9155-800 series vertical mate 2.0 mm pitch connector

Image of Kyocera AVX 9155-800 Series Connectors KYOCERA AVX's traditional battery connectors have been used for years in a number of applications' battery packs, removable or pluggable modules, and conventional board-to-board to connect both signal level and power circuits. These ultra-reliable and robust gold-plated beryllium copper (BeCu) contacts provide high integrity connections in hash environments. The unique contact design of the vertical mate 9155-800 series eliminates end user damage by deflecting cleanly and easily when pluggable modules or packs are pressed down vertically into a base unit. Traditional right angle connectors have contact geometries that rely on the pack being inserted at an angle and then rotated down into position.

Features and Benefits
  • Gold-plated BeCu contacts provide high electrical and mechanical performance over 5,000 mating cycles
  • Unique contact geometry allows for full vertical engagement in pluggable module applications
  • Plastic locating bosses and SMT anchor tabs maximize the mechanical stability of the connector in harsh conditions
  • Contact nose incorporates an anti-snag feature to protect during deflection
Applications
  • Handheld/portable devices requiring docking or cradle charging
  • Patient monitoring or portable medical electronics
  • Industrial devices requiring pluggable or programming modules
  • Internet appliances requiring battery back-up

9155-800 Series

KuvaManufacturer Part NumberKuvausRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN SPRING BATTERY 2POS R/A SMD009155002852006CONN SPRING BATTERY 2POS R/A SMD13621 - Immediate$0.64Näytä tiedot
CONN SPRING BATTERY 3POS R/A SMD009155003852006CONN SPRING BATTERY 3POS R/A SMD111608 - Immediate$0.78Näytä tiedot
CONN SPRING BATTERY 4POS R/A SMD009155004852006CONN SPRING BATTERY 4POS R/A SMD13373 - Immediate$0.82Näytä tiedot
CONN SPRING BATTERY 5POS R/A SMD009155005852006CONN SPRING BATTERY 5POS R/A SMD10 - Immediate$0.93Näytä tiedot
CONN SPRING BATTERY 6POS R/A SMD009155006852006CONN SPRING BATTERY 6POS R/A SMD16660 - Immediate$0.94Näytä tiedot
Published: 2016-06-07