85 VDC TransGuard® TVS

KYOCERA AVX's multilayer ceramic transient voltage suppressor

Image of Kyocera AVX's 85 VDC TransGuard® TVSKYOCERA AVX's 85 VDC is a cost effective single-chip solution that provides bi-directional transient voltage protection in the on-state and excellent EMI/RFI attenuation in the off state. Equipped with sub-nanosecond turn-on time, this varistor has the ability to withstand multiple strikes and provides excellent energy and current handling capability while protecting sensitive circuits from overvoltage conditions.

The 85 VDC series is ideal for DC-to-DC converters on hybrid electric vehicles, aftermarket automotive accessories, renewable energy modules using a 48 V BUS as well as commercial and military vehicles.

85 VDC TransGuard® TVS

KuvaManufacturer Part NumberKuvausVaristorin jännite (maks.)Varistorin jännite (tyyp.)Saatavana oleva määrä Hinta
VARISTOR 100V 250A 1210VC121085S151DPVARISTOR 100V 250A 1210110 V100 V0 - Immediate$0.51Näytä tiedot
Published: 2013-10-01