Quick Interchange Crimp Tools

Aven’s high-precision crimpers feature a built-in ratchet that applies correct pressure to ensure a complete crimp every time

Image of Aven Tools' Quick Interchange Crimp ToolsAven Tools' patented, high-precision crimpers feature a built-in ratchet that applies correct pressure to ensure a complete crimp every time. The safety release function allows a faulty crimp to be stopped before the crimping cycle is complete. Precisely milled, hardened steel dies have individual square crimping slots. No tools are required to replace or change out dies; simply slide the die in or out of the frame by hand. These unique crimpers and dies are available with or without a die set.

Features
  • Ergonomic, comfortable handles are made from a special bicomponent material ensuring cushioned and non-slippery surface
  • Precise ratcheting mechanism will ensure the same amount of crimping force for all crimps
  • Patented design allows for quick die change without any tools
  • The tool has an adjustment for crimping force
  • Dies available for a variety of terminals

Quick Interchange Crimp Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CRIMPING TOOL FRAME10195CRIMPING TOOL FRAME0 - Immediate
375 - Factory Stock
$35.75Näytä tiedot
CRIMPER HEAT SHRINK TERMINALS10190CRIMPER HEAT SHRINK TERMINALS37 - Immediate$58.54Näytä tiedot
CRIMPER MIN INSULATED TERMINALS10189CRIMPER MIN INSULATED TERMINALS9 - Immediate$58.54Näytä tiedot
CRIMPER INSULATED TERMINALS10188CRIMPER INSULATED TERMINALS1 - Immediate$58.54Näytä tiedot
CRIMPER INSULATED CORD END TERM10187CRIMPER INSULATED CORD END TERM0 - Immediate$58.54Näytä tiedot
CRIMPER 12-22AWG WIRE FERRU10178CRIMPER 12-22AWG WIRE FERRU28 - Immediate
975 - Factory Stock
$57.78Näytä tiedot
TOOL HAND CRIMPER 6-10AWG SIDE10179TOOL HAND CRIMPER 6-10AWG SIDE25 - Immediate
525 - Factory Stock
$57.78Näytä tiedot

Dies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIE INSULATED TERMINALS10188DDIE INSULATED TERMINALS2 - Immediate
54 - Factory Stock
$24.66Näytä tiedot
DIE CORD END TERMINALS10178DSDIE CORD END TERMINALS0 - ImmediateSee Page for PricingNäytä tiedot
DIE 10,8,16 AWG10179DSDIE 10,8,16 AWG0 - ImmediateSee Page for PricingNäytä tiedot
DIE HEAT SHRINK TERMINALS10190DDIE HEAT SHRINK TERMINALS1 - Immediate
38 - Factory Stock
$24.66Näytä tiedot
DIE CORD END TERMINALS10187DDIE CORD END TERMINALS0 - Immediate$22.76Näytä tiedot
DIE MIN INSULATED TERMINALS10189DDIE MIN INSULATED TERMINALS1 - Immediate
64 - Factory Stock
$24.66Näytä tiedot
Published: 2019-07-31