Mighty Scope™ ClearVue Digital Microscope

Aven’s digital microscope has an HDMI output for additional monitor viewing and can be mounted onto a variety of stands

Image of Aven's Mighty Scope™ ClearVue Digital MicroscopeAven’s Mighty Scope ClearVue digital microscope has a built-in 5" high resolution LED screen and offers a magnification range of 8x to 25x. The included rechargeable battery allows users to operate the microscope without a power supply for hours, making it suitable for field projects. The Mighty Scope ClearVue microscope can be connected to an external monitor via an HDMI output for viewing images on a larger screen. Images can be saved on the included microSD card. This digital microscope can be mounted onto a variety of stands for different types of applications.

Features
  • Compact all-in-one system
  • 1080 px full HD imaging at 60 FPS
  • HDMI output for additional monitor viewing
  • Save high-resolution image/video files directly to microSD card
  • 5” built-in HD screen
  • ezImageX3 software download included
  • Enhances productivity by eliminating eye strain and body fatigue

Mighty Scope™ ClearVue Digital Microscope

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MIGHTY SCOPE CLEARVUE WITH 2680026700-220-559MIGHTY SCOPE CLEARVUE WITH 2680019 - Immediate$726.05Näytä tiedot
MIGHTY SCOPE CLEARVUE WITH 2680026700-220-557MIGHTY SCOPE CLEARVUE WITH 268003 - Immediate$763.49Näytä tiedot
MIGHTY SCOPE CLEARVUE WITH 2680026700-220-558MIGHTY SCOPE CLEARVUE WITH 268000 - Immediate$763.49Näytä tiedot
MIGHTY SCOPE CLEARVUE WITH 2670026700-220-MNTMIGHTY SCOPE CLEARVUE WITH 2670015 - Immediate$802.42Näytä tiedot
MIGHTY SCOPE CLEARVUE WITH POST26700-220-479MIGHTY SCOPE CLEARVUE WITH POST5 - Immediate$1,020.93Näytä tiedot
Published: 2021-06-09