E-Z Pik Tweezer Sets

Aven Tools’ tweezers are available in 6- and 9-piece color-coded sets

Image of Aven Tools' E-Z Pik Tweezer Set Aven Tools’ E-Z Pik tweezer sets feature unique color coatings that make it easy to identify the required tweezers for a specific task. The tweezers are made from anti-magnetic 304 series stainless steel for superior corrosion resistance and durability.

Features

  • Color-coded tweezer set allows operators to quickly identify the exact tweezer needed for a task with just a glance
  • Available in 6- and 9-piece sets that contain popular tweezer styles packaged in a convenient storage pouch
  • Made from anti-acid and anti-magnetic 304 series stainless steel, providing durability and corrosion resistance
  • The tweezer tips are hand-finished by expert artisans for precise alignment
  • The durable epoxy coating is designed for demanding tasks

E-Z Pik Tweezer Sets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TWEEZER ASSORT 2A 3C OO AA 5 718480EZTWEEZER ASSORT 2A 3C OO AA 5 7436 - Immediate
3680 - Factory Stock
$38.12Näytä tiedot
Tweezers E-Z PIK 9 PC18480EZTTweezers E-Z PIK 9 PC170 - Immediate
1150 - Factory Stock
$54.28Näytä tiedot
Published: 2024-05-23