227 Series All-Plastic Circular Connectors

ATTEND’s circular connectors ensure long-lasting durability with a capacity for up to 1,000 mating cycles

Image of ATTEND 227 Series All-Plastic Circular ConnectorsATTEND's 227 series all-plastic circular connectors are crafted from UL94 V-0 rated PA66 material, providing significant advantages in various critical applications where space and reliability are paramount. Designed to endure an operating temperature range of -40°C to +85°C, these connectors excel in challenging environments. With a capacity for up to 1,000 mating and unmating cycles, they ensure long-lasting durability. Additionally, their gold-plated contacts deliver superior electrical performance. Featuring a corrosion-resistant, all-plastic design and an IP67 protection rating, these connectors are especially well-suited for applications in vibration-prone environments, offering a stable and secure connection.

Features
  • Compact all-plastic design with robust bayonet locking
  • Operating temperature range: -40°C to +85°C
  • Rated for 1,000 mating cycles
  • Corrosion-resistant gold-plated contacts
  • Vibration-resistant with IP67 protection rating
Applications
  • Agriculture
  • Aviation
  • Medical devices
  • Industrial automation

227 Series Circular Connectors - A Size

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
A SIZE WATERPROOF CONNECTOR,FIEL227A-03F01A SIZE WATERPROOF CONNECTOR,FIEL22 - Immediate$10.12Näytä tiedot
A SIZE WATERPROOF CONNECTOR,PANE227A-03M03A SIZE WATERPROOF CONNECTOR,PANE25 - Immediate$7.01Näytä tiedot
A SIZE WATERPROOF CONNECTOR,PANE227A-03M02A SIZE WATERPROOF CONNECTOR,PANE28 - Immediate$6.50Näytä tiedot
A SIZE WATERPROOF CONNECTOR,FIEL227A-05F01A SIZE WATERPROOF CONNECTOR,FIEL26 - Immediate$9.91Näytä tiedot
A SIZE WATERPROOF CONNECTOR,PANE227A-05M03A SIZE WATERPROOF CONNECTOR,PANE26 - Immediate$6.91Näytä tiedot
A SIZE WATERPROOF CONNECTOR,PANE227A-05M02A SIZE WATERPROOF CONNECTOR,PANE29 - Immediate$6.91Näytä tiedot

227 Series Circular Connectors - B Size

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
B SIZE WATERPROOF CONNECTOR,FIEL227B-04F01B SIZE WATERPROOF CONNECTOR,FIEL24 - Immediate$11.28Näytä tiedot
B SIZE WATERPROOF CONNECTOR,PANE227B-04M02B SIZE WATERPROOF CONNECTOR,PANE20 - Immediate$7.57Näytä tiedot
B SIZE WATERPROOF CONNECTOR,PANE227B-04M04B SIZE WATERPROOF CONNECTOR,PANE23 - Immediate$8.12Näytä tiedot
B SIZE WATERPROOF CONNECTOR,FIEL227B-08F01B SIZE WATERPROOF CONNECTOR,FIEL28 - Immediate$11.52Näytä tiedot
B SIZE WATERPROOF CONNECTOR,PANE227B-08M02B SIZE WATERPROOF CONNECTOR,PANE10 - Immediate$8.43Näytä tiedot
B SIZE WATERPROOF CONNECTOR,PANE227B-08M03B SIZE WATERPROOF CONNECTOR,PANE26 - Immediate$9.17Näytä tiedot
B SIZE WATERPROOF CONNECTOR,FIEL227B-12F01B SIZE WATERPROOF CONNECTOR,FIEL24 - Immediate$13.31Näytä tiedot
B SIZE WATERPROOF CONNECTOR,PANE227B-12M01B SIZE WATERPROOF CONNECTOR,PANE10 - Immediate$8.94Näytä tiedot
B SIZE WATERPROOF CONNECTOR,PANE227B-12M03B SIZE WATERPROOF CONNECTOR,PANE10 - Immediate$9.17Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
A SIZE WATERPROOF COVER,LOCK BAY227A-0001A SIZE WATERPROOF COVER,LOCK BAY20 - Immediate$3.17Näytä tiedot
B SIZE WATERPROOF COVER,LOCK BAY227B-0001B SIZE WATERPROOF COVER,LOCK BAY20 - Immediate$3.55Näytä tiedot
Published: 2024-04-23