115U and 115S Series Nano SIM Card Connectors

ATTEND’s card connectors are ideal for a variety of applications including smart meters and mobile devices

Image of ATTEND 115U Series and 115S Series Nano SIM Card ConnectorsATTEND’s Tray Push-Push series offers two models to choose from: the 115U-A101, which supports a single Nano SIM card connector, and the 115U-B100, which supports dual Nano SIM card connectors. Both models are designed for easy installation while maintaining robust, vibration-resistant features suitable for industrial and automotive applications. To complete a purchase, make sure to also acquire the 115U-T001 (for use with the 115U-A101) and the 115U-T003 (for use with the 115U-B100) trays.

The Tray Eject series also provides two models: the 115S-ACA0, which offers a single Nano SIM card connector, and the 115S-BS00, which features dual Nano SIM card connectors. The trays in this series are made from metal, resulting in a low profile compared to their plastic counterparts, thus reducing the overall height of the card connectors and saving space. Be sure to complete purchases by also acquiring the 115S-ACA2 (to be used with the 115S-ACA0) and the 115S-BT02 (to be used with the 115S-BS00) trays.

Applications
  • Telematics and V2X
  • IIoT
  • Smart meters
  • Gateways and routers
  • M2M
  • Mobile devices
  • Security and surveillance

115U and 115S Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN NANO SIM CARD R/A SMD115U-B100CONN NANO SIM CARD R/A SMD3695 - Immediate$4.09Näytä tiedot
CARD TRAY FOR 115U-B100115U-T003CARD TRAY FOR 115U-B1002234 - Immediate$0.83Näytä tiedot
CONN NANO SIM CARD R/A SMD115U-A101CONN NANO SIM CARD R/A SMD3680 - Immediate$2.30Näytä tiedot
CARD TRAY FOR 115U-A101115U-T001CARD TRAY FOR 115U-A1010See Page for PricingNäytä tiedot
CONN NANO SIM CARD R/A SMD115S-BS00CONN NANO SIM CARD R/A SMD980 - Immediate$3.94Näytä tiedot
CARD TRAY FOR 115S-BS00115S-BT02CARD TRAY FOR 115S-BS002028 - Immediate$1.73Näytä tiedot
CONN NANO SIM CARD R/A SMD115S-ACA0CONN NANO SIM CARD R/A SMD1943 - Immediate$3.58Näytä tiedot
CARD TRAY FOR 115S-ACA0115S-ACA2CARD TRAY FOR 115S-ACA01391 - Immediate$1.95Näytä tiedot
NANO SIM TRAY  TYPE,  PIN L=16.3115S-ACA3NANO SIM TRAY TYPE, PIN L=16.3934 - Immediate$2.00Näytä tiedot
Published: 2023-05-04