Industrial-Grade DRAM DDR3, DDR4 Memory Solutions

ATP’s industrial-grade memory solutions feature DDR3-1600 and DDR4-3200 from 4 GB and 16 GB

Image of ATP Electronics Industrial-Grade DRAM DDR3, DDR4 Memory SolutionsATP's AW12M64B8BLK0MW, AW12M7218BLK0MW, AW24M64F8BLK0MW, and AW24M7228BLK0MW are high-performance, 4 GB and 8 GB, DDR3-1600, industrial-grade, unbuffered ECC and unbuffered non-ECC, SODIMM, SDRAM memory modules. They are organized as 512Mx64, 512Mx72, 1024Mx64, and 1024Mx72 in a 204-pin, small-outline, dual-in-line memory module (SODIMM) package. These modules utilize eight, nine, sixteen, and eighteen 512Mx8 DDR3 SDRAMs in an FBGA package. These modules consist of a 256-byte serial EEPROM, which contains the modules configuration information.

Features
  • Operation temperature: -40°C to +85°C
  • Cycle time: 1.25 ns (800 MHz)
  • CAS latency: 11
  • High density:
    • AW12M64B8BLK0MW 4 GB (512Mx64)
    • AW12M7218BLK0MW 4 GB (512Mx72)
    • AW24M64F8BLK0MW 8 GB (1024Mx64)
    • AW24M7228BLK0MW 8 GB (1024Mx72)
  • DIMM rank:
    • AW12M64B8BLK0MW and AW12M7218BLK0MW: 1 rank
    • AW24M64F8BLK0MW and AW24M7228BLK0MW: 2 ranks
  • Asynchronous reset
  • 7.8 µs refresh interval at lower than TCASE +85°C, 3.9 µs refresh interval at +85°C <TCASE <+95°C
  • Dynamic on-die termination
  • Fly-by topology
  • PCB height: 1.18 inch
  • RoHS compliant
  • Auto- and self-refresh
  • Burst lengths: 8
  • Internal self-calibration through ZQ
  • Power supply: 1.5 V ±0.075 V

Industrial-Grade Memory Solutions

KuvaManufacturer Part NumberKuvausSiirtonopeus (Mb/s, MT/s, MHz)Saatavana oleva määrä HintaNäytä tiedot
MODULE DDR3L SDRAM 4GB 204SODIMMAW12P6438BLK0MMODULE DDR3L SDRAM 4GB 204SODIMM160016 - Immediate$165.73Näytä tiedot
MODULE DDR3L SDRAM 8GB 204SODIMMAW24P64F8BLK0MMODULE DDR3L SDRAM 8GB 204SODIMM160050 - Immediate$314.95Näytä tiedot
MODULE DDR3L SDRAM 4GB 204SODIMMAW12P7218BLK0MMODULE DDR3L SDRAM 4GB 204SODIMM160050 - Immediate$189.11Näytä tiedot
MODULE DDR3L SDRAM 8GB 204SODIMMAW24P7228BLK0MMODULE DDR3L SDRAM 8GB 204SODIMM16000 - Immediate$299.73Näytä tiedot
MODULE DDR4 SDRAM 8GB 288UDIMMA4D08QA8BNWEMEMODULE DDR4 SDRAM 8GB 288UDIMM32002 - Immediate$67.24Näytä tiedot
MODULE DDR4 SDRAM 16GB 288UDIMMA4D16QB8BNWEMEMODULE DDR4 SDRAM 16GB 288UDIMM32000 - ImmediateSee Page for PricingNäytä tiedot
MODULE DDR4 SDRAM 8GB 260SODIMMA4F08QD8BNWEMEMODULE DDR4 SDRAM 8GB 260SODIMM32001 - Immediate$65.62Näytä tiedot
MODULE DDR4 SDRAM 16GB 260UDIMMA4F16QG8BNWEMEMODULE DDR4 SDRAM 16GB 260UDIMM32000 - ImmediateSee Page for PricingNäytä tiedot
MODULE DDR4 SDRAM 32GB 260UDIMMA4F32Q28BVTDMEMODULE DDR4 SDRAM 32GB 260UDIMM266615 - Immediate$305.80Näytä tiedot
Updated: 2021-08-10
Published: 2016-09-02