Industrial-Grade CompactFlash Cards

ATP’s CompactFlash cards utilize SLC NAND Flash and advanced wear-leveling technology to extend product life cycles

Image of ATP Electronics Industrial-Grade CompactFlash CardsATP's industrial-grade CompactFlash cards are designed for mission-critical environments such as military/aerospace, aviation, medical, and automotive. The ATP CF cards are ruggedized, allowing them to operate in the most demanding environments. ATP PowerProtector is a unique, hardware-based power protection that prevents power loss or inconsistent power from corrupting the device. Advanced firmware features and Flash management capabilities combined with ATP's proprietary mass production level testing ensure industry-leading data integrity and reliability in a wide variety of applications.

Features
  • High-endurance and high-performance SLC NAND Flash
  • Ruggedized for industrial environments
  • ESD resistance
  • Mechanical shock resistance
  • Vibration tested
  • Drop tested
  • UV light exposure tested
  • Hardware-based power protection
  • PowerProtector
  • Industrial operating temperature: -40°C to +85°C
  • Advanced firmware features ensure data integrity in industrial environments
  • AutoRefresh
  • Advanced Flash management ensures device reliability
  • Advanced wear-leveling algorithms
  • Bad block management
  • SMART ATA feature set
  • ATP secure erase
Applications
  • Military/aerospace
  • Aviation
  • Medical
  • Transportation
  • Oil and gas
  • Automobile IVI systems
  • Navigation
  • Automation
  • Test and measurement
  • Industrial PCs
  • Surveillance
  • Mobile computers
  • IoT
  • Casino gaming

CompactFlash Memory Cards

KuvaManufacturer Part NumberKuvausNopeusSaatavana oleva määrä HintaNäytä tiedot
MEM CARD COMPACTFLASH 512MB SLCAF512CFI-TAEXPMEM CARD COMPACTFLASH 512MB SLC-37 - Immediate$29.14Näytä tiedot
MEMORY CARD COMPACTFLASH 1GB SLCAF1GCFI-TAEXPMEMORY CARD COMPACTFLASH 1GB SLC-0 - ImmediateSee Page for PricingNäytä tiedot
MEMORY CARD COMPACTFLASH 2GB SLCAF2GCFI-TADXPMEMORY CARD COMPACTFLASH 2GB SLC-0 - ImmediateSee Page for PricingNäytä tiedot
MEMORY CARD COMPACTFLASH 4GB SLCAF4GCFI-TACXPMEMORY CARD COMPACTFLASH 4GB SLC-0 - Immediate$267.24Näytä tiedot
MEMORY CARD COMPACTFLASH 8GB SLCAF8GCFI-TACXPMEMORY CARD COMPACTFLASH 8GB SLC-0 - Immediate$296.08Näytä tiedot
MEM CARD COMPACTFLASH 32GB SLCAF32GCFI-TABXPMEM CARD COMPACTFLASH 32GB SLC-0 - Immediate$295.55Näytä tiedot
Updated: 2021-08-10
Published: 2016-02-26