Pseudo-SLC Industrial SD/SDHC/SDXC Cards

ATP’s pseudo-SLC cards are available in a ruggedized system-in-package (SIP) for industrial environments

Image of ATP Electronics Pseudo-SLC Industrial SD/SDHC/SDXC CardsATP's pseudo-SLC SD/SDHC/SDXC cards are designed for industrial applications such as surveillance, medical imaging, transportation, and data logging. The ATP pseudo-SLC cards are high-performance, high-endurance, and highly reliable at a very cost-effective price.

Compared to commercial MLCs, pseudo-SLCs provide 13 times the endurance, 1.5 times the performance, and 5 times the data retention. The pseudo-SLC cards are ruggedized through a SIP manufacturing process, allowing them to operate in the most demanding environments. Advanced firmware features and Flash management capabilities combined with ATP's proprietary mass-production level testing ensures industry-leading data integrity and reliability in a wide variety of applications.

Features
  • High-endurance and high-performance pseudo-SLC NAND Flash
  • 40K P/E cycles
  • Operating temperature: -40°C to +85°C
  • Ruggedized SIP for industrial environments
  • Waterproof/dustproof IP57 (IEC 60529)
  • ESD-resistant
  • Shock and vibe/salt atmosphere/bend and torque/solar radiation testing
  • Advanced firmware features ensure data integrity in industrial environments
  • AutoRefresh
  • PowerProtector lite
  • Advanced Flash management ensures device reliability
  • Advanced wear-leveling algorithms
  • Bad-block management
  • Health monitoring (compatibility is platform dependent)
Applications
  • Medical
  • Surveillance
  • Transportation
  • Automation
  • Test and measurement
  • Industrial PCs
  • Mobile computers
  • IoT
  • Casino gaming

Pseudo-SLC Industrial SD/SDHC/SDXC Cards

KuvaManufacturer Part NumberKuvausNopeusSaatavana oleva määrä HintaNäytä tiedot
MEMORY CARD SD 4GB CLASS 10 AMLCAF4GSD3A-WAAXXMEMORY CARD SD 4GB CLASS 10 AMLCLuokka 100 - ImmediateSee Page for PricingNäytä tiedot
MEMORY CARD SD 8GB CLASS 10 AMLCAF8GSD3A-WAAXXMEMORY CARD SD 8GB CLASS 10 AMLCLuokka 1016 - Immediate$20.74Näytä tiedot
MEM CARD SDHC 8GB 10 UHS 3 PSLCAF8GSD4A-BBBIMMEM CARD SDHC 8GB 10 UHS 3 PSLCLuokka 10, UHS-luokka 30 - ImmediateSee Page for PricingNäytä tiedot
MEM CARD SDHC 16GB 10 UHS 3 PSLCAF16GSD4A-BBBIMMEM CARD SDHC 16GB 10 UHS 3 PSLCLuokka 10, UHS-luokka 31 - Immediate$39.07Näytä tiedot
MEM CARD SDHC 8GB 10 UHS 3 PSLCAF8GSD4A-BBBXMMEM CARD SDHC 8GB 10 UHS 3 PSLCLuokka 10, UHS-luokka 30 - ImmediateSee Page for PricingNäytä tiedot
MEM CARD SDHC 32GB 10 UHS 3 PSLCAF32GSD4A-BBBXMMEM CARD SDHC 32GB 10 UHS 3 PSLCLuokka 10, UHS-luokka 30 - ImmediateSee Page for PricingNäytä tiedot
MEM CARD SDXC 64GB 10 UHS 3 PSLCAF64GSD4A-BBBXMMEM CARD SDXC 64GB 10 UHS 3 PSLCLuokka 10, UHS-luokka 37 - Immediate$90.26Näytä tiedot
Updated: 2021-08-09
Published: 2015-12-31