Zero Touch Secure Development Platform

Microchip's zero touch secure development platform is a development kit for Amazon Web Services (AWS) IoT applications

Image of Atmel's Zero Touch Secure Development PlatformThe Microchip zero touch secure development platform is a development kit for AWS IoT applications. It uses ECC508A to establish a secure connection with AWS. This allows the removal of any manipulation of keys and certificates by the user.

Features
  • Complete development and prototyping platform for AWS IoT device provisioning
  • Includes Microchip’s unique, preconfigured, self-signed root module for evaluating certificate root operations prior to engaging a root certificate authority
  • Includes Microchip’s signer module for generating signer certificates (CA certificates) and registering them to AWS servers, as well as provisioning IoT devices with unique certificates
  • Includes three CryptoAuth Xplained Pro (ATCRYPTOAUTH-XPRO) add-on boards, each containing an ECC508 for in-situ provisioning by the signer module
  • Built on the modular Xplained PRO platform to enable experimentation with different processor, connectivity, and human interactivity interface modules
  • Demonstrates zero-touch AWS secure device onboarding
Published: 2016-09-21

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC AUTHENTICATION CHIP 8-UDFNATECC108A-MAHDA-TIC AUTHENTICATION CHIP 8-UDFN71643 - Immediate$0.93Näytä tiedot
IC AUTHENTICATION CHIP 8-SOICATECC108A-SSHDA-BIC AUTHENTICATION CHIP 8-SOIC2083 - Immediate$0.93Näytä tiedot
IC AUTHENTICATION CHIP 8-SOICATECC108A-SSHDA-TIC AUTHENTICATION CHIP 8-SOIC17950 - Immediate$0.93Näytä tiedot
IC AUTHENTICATION CHIP 8-UDFNATECC508A-MAHDA-SIC AUTHENTICATION CHIP 8-UDFN35468 - Immediate$0.88Näytä tiedot
IC AUTHENTICATION CHIP 8-UDFNATECC508A-MAHDA-TIC AUTHENTICATION CHIP 8-UDFN16712 - Immediate$0.87Näytä tiedot
IC AUTHENTICATION CHIP 8-SOICATECC508A-SSHAW-TIC AUTHENTICATION CHIP 8-SOIC3900 - Immediate$1.06Näytä tiedot
IC AUTHENTICATION CHIP 8-SOICATECC508A-SSHDA-BIC AUTHENTICATION CHIP 8-SOIC109997 - Immediate$0.89Näytä tiedot
IC AUTHENTICATION CHIP 8-SOICATECC508A-SSHDA-TIC AUTHENTICATION CHIP 8-SOIC53739 - Immediate$0.89Näytä tiedot