SAM L22 Series Microcontrollers

Microchip offers its SAM L22 ultra-low-power segment LCD MCUs operating at a maximum frequency of 32 MHz and reaching 2.46 Coremark®/MHz.

Image of Atmel's SAM L22 Series MicrocontrollersMicrochip's Atmel SMART SAM L22 Arm® Cortex®-M0+ based microcontroller series are ideal for IoT, HMI, building automation, smart metering, wireless, and any system that needs segment LCD controller, large memories, and ultra-low power consumption. With a rich set of peripherals, flexibility, and ease-of-use combined with ultra-low power consumption, the SAM L22 is designed for simple and intuitive migration between SAM L devices due to identical peripheral modules, compatible code, and a linear address map. The SAM L22 is also compatible with the SAM D family of general-purpose MCUs.

Benefits
  • Arm Cortex-M0+ based MCU running up to 32 MHz
  • Up to 256 KB embedded Flash and 32 KB SRAM
  • Low power consumption at <39 µA/MHz
  • Segment LCD (SLCD) controller with up to 320 segments
  • DMA, sleepwalking, and event system
  • Up to six flexible serial communication modules (SERCOM)
  • Up to five timers/counters
  • Full-speed USB device
  • 12-bit ADC (SAM L22N: 20 channels; SAM L22J: 16 channels; SAM L22G: 10 channels)
  • Two analog comparators and programmable logic block
  • Hardware touch support
  • Tamper detection
  • QFP and QFN package options (SAM L22N: 100 pins; SAM L22J: 64 pins; SAM L22: 48 pins)
Key Features
  • Low power: Market-leading power-saving techniques include a 12-channel event system that allows peripherals to communicate directly with each other without involving the CPU. Microchip SleepWalking peripherals gate both the clock and power to reduce leakage and switching, and only wake the CPU upon a pre-qualified event, achieving an ultra-low power consumption of 35 µA/MHz in active mode and a ULPBench score of 185.8, reducing overall power consumption.
  • Peripheral flexibility: An innovative serial communication module (SERCOM) is fully software-configurable to handle I2C, USART/UART, and SPI communications. With multiple SERCOM modules on a device, the peripheral mix can be tailored precisely to the application. The I2C can operate up to 3.4 MHz (I2S, PMBus, and SMBus are also supported). The SAM L22 also supports the ISO7816 Interface.
  • DMA: The SAM L family features a 16-channel DMA controller supporting both memory and peripheral data transfers.
  • Full-speed USB: The SAM L21 supports both USB embedded Host and USB device modes, while the SAM L22 supports full-speed USB device mode. Full-speed USB is supported in Device mode using an internal RC oscillator, reducing BOM cost and design complexity.
  • Microchip QTouch® peripheral touch controller: The QTouch controller offers built-in hardware support for buttons, sliders, wheels, and proximity, and supports both mutual and self-capacitive touch without the need for external components. It offers superb sensitivity and noise tolerance, as well as self-calibration, making any user tuning superfluous.
  • Scalability: Flash memory densities range from 32 KB to 256 KB and up to 40 KB of SRAM with packages ranging from 32- to 100-pin options.

SAM L22 Series Microcontrollers

KuvaManufacturer Part NumberKuvausOhjelmamuistin tyyppiOhjelmamuistin kokoSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 128KB FLASH 48QFNATSAML22G17A-MUTIC MCU 32BIT 128KB FLASH 48QFNFLASH128Kt (128K x 8)5052 - Immediate$3.66Näytä tiedot
IC MCU 32BIT 128KB FLASH 64TQFPATSAML22J17A-AUTIC MCU 32BIT 128KB FLASH 64TQFPFLASH128Kt (128K x 8)0 - Immediate$3.93Näytä tiedot
IC MCU 32BIT 256KB FLASH 100TQFPATSAML22N18A-AUTIC MCU 32BIT 256KB FLASH 100TQFPFLASH256Kt (256K x 8)3624 - Immediate$5.21Näytä tiedot
IC MCU 32BIT 256KB FLASH 64TQFPATSAML22J18A-AUTIC MCU 32BIT 256KB FLASH 64TQFPFLASH256Kt (256K x 8)1296 - Immediate$4.90Näytä tiedot
IC MCU 32BIT 128KB FLASH 48TQFPATSAML22G17A-AUTIC MCU 32BIT 128KB FLASH 48TQFPFLASH128Kt (128K x 8)0 - Immediate$3.74Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausLiitäntäjärjestelmäSaatavana oleva määrä HintaNäytä tiedot
SAM L22 XPLAINED PRO ATSAML22ATSAML22-XPRO-BSAM L22 XPLAINED PRO ATSAML22Arduino R3 Shield, Xplained Pro11 - Immediate$77.72Näytä tiedot
Published: 2016-01-22