SAM D21 Microcontroller Series

Microchip's Atmel SMART™ SAM D21 is a series of low-power microcontrollers using the 32-bit ARM® Cortex®-M0+ processor

Image of Atmel's SAM D21 MicrocontrollersMicrochip's Atmel SMART SAM D ARM® Cortex®-M0+ based microcontroller (MCU) series builds on decades of innovation and experience in embedded Flash microcontroller technology. It not only sets a new benchmark for flexibility and ease-of-use but also combines the performance and energy efficiency of an ARM®Cortex®-M0+ based MCU with an optimized architecture and peripheral set. The Atmel SMART™ SAM D gives you a truly differentiated general-purpose microcontroller that is ideal for many low-power, cost-sensitive industrial and consumer applications.

The Atmel SMART™ SAM D21 is a series of low-power microcontrollers using the 32-bit ARM® Cortex®-M0+ processor, and ranging from 32- to 64-pins with up to 256 KB Flash and 32 KB of SRAM. The SAM D21 devices operate at a maximum frequency of 48 MHz and reach 2.46 Coremark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Microchip event system for inter-peripheral signaling, and support for capacitive touch button, slider, and wheel user interfaces.

Benefits
  • ARM® Cortex-M0+ based MCU running up to 48 MHz
  • Up to 256 KB embedded Flash and 32 KB SRAM
  • Low-power consumption at <70 µA/MHz
  • DMA and event system
  • Six (SAM D21J and SAM D21G, four in the SAM D21E) flexible serial communication modules (SERCOM)
  • Full-speed USB device and embedded host
  • 12-bit ADC (SAM D21J: 20 channels; SAM D21G: 14 channels; SAM D21E: 10 channels); 10-bit DAC
  • Hardware touch support
  • QFP and QFN package options (SAM D21J: 64-pins; SAM D21G: 48-pins; SAM D21E: 32 pins)

SAM D21E Series

KuvaManufacturer Part NumberKuvausDatamuuntimetEEPROM:in kokoSaatavana oleva määrä Hinta
CM0,TQFP32, 64KFLASH,TRAY,USB,EXATSAMD21E16B-AZVAOCM0,TQFP32, 64KFLASH,TRAY,USB,EXA/D 10x12b; D/A 1x10b-0 - Immediate$1.95Näytä tiedot
CM0,QFN32, 64KFLASH,T&R,USB,EXTEATSAMD21E16B-MZTVAOCM0,QFN32, 64KFLASH,T&R,USB,EXTEA/D 10x12b; D/A 1x10b-0 - Immediate$1.95Näytä tiedot
CM0,TQFP32, 128KFLASH,TRAYS,USB,ATSAMD21E17D-AZVAOCM0,TQFP32, 128KFLASH,TRAYS,USB,A/D 10x12b; D/A 1x10b-0 - Immediate$2.18Näytä tiedot
CM0,QFN32, 128KFLASH,TRAYS,USB,EATSAMD21E17D-MZVAOCM0,QFN32, 128KFLASH,TRAYS,USB,EA/D 10x12b; D/A 1x10b-0 - Immediate$2.30Näytä tiedot
32QFN,125C TEMP, GREEN, 5V, 48MHATSAMD21E18A-MZVAO32QFN,125C TEMP, GREEN, 5V, 48MHA/D 10x12b; D/A 1x10b-0 - Immediate$2.81Näytä tiedot

SAM D21G Series

KuvaManufacturer Part NumberKuvausDatamuuntimetEEPROM:in kokoSaatavana oleva määrä Hinta
48QFN,125C TEMP, GREEN, 5V, 48MHATSAMD21G18A-MZVAO48QFN,125C TEMP, GREEN, 5V, 48MHA/D 14x12b; D/A 1x10b-0 - Immediate$2.97Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausAlustaKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
SAM D21 XPLAIND PRO ATSAMD21J18AATSAMD21-XPROSAM D21 XPLAIND PRO ATSAMD21J18ASAM D21 Xplained ProATSAMD21J18A0 - Immediate$36.40Näytä tiedot
Published: 2015-04-09