AVR32 32-bit MCU - UC3

Microchip's AVR32 32-bit MCU features a low system cost

Image of Atmel's AVR32 32-bit MCU - UC3The Microchip AVR32 UC3 product family is built on the new AVR32 UC core optimized for highly integrated embedded applications requiring microcontrollers with on-chip Flash program memory, high computation throughput, real-time behavior and low power consumption.

Features

  • High computation throughputs: The AVR32 UC core is single cycle operation and has a tightly coupled SRAM.
  • Deterministic and real-time control: The Atomic read-modify-write (bit banding) and fast interrupt response provide fine event control.
  • Low power: AVR32 UC core works smart. It requires lower bus activity and lower operating frequency than other architectures.
  • Low system cost: The Instruction set gives high code density resulting in smaller memory usage.
  • High reliability: The AVR32 UC safely boots from the RC-oscillator. The NMI ensures critical event processing and the MPU secures memory accesses.
  • Easy to use: High performance and code density allows software designers to use high level programming methodologies without execution speed or cost penalty.

AVR32 32-bit MCU - UC3

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
AT32UC3AXXX EVAL BRDATEVK1100AT32UC3AXXX EVAL BRD0 - Immediate$157.23Näytä tiedot
AT32UC3B EVAL BRDATEVK1101AT32UC3B EVAL BRD0 - Immediate$138.11Näytä tiedot
Published: 2013-09-24