Atmel-ICE Programmer/Debugger

Microchip's Atmel-ICE as a basic debugger and programmer for ARM® Cortex®-M, AVR®, and MCU

Image of Microchip's Atmel-ICE Programmer-DebuggerAtmel-ICE is a powerful development tool from Microchip for debugging and programming Microchip Arm Cortex-M based Microchip SAM and AVR microcontrollers with on-chip debug capability.

Features
  • Supports JTAG, SWD, PDI, TPI, aWire, SPI, and debugWIRE interfaces
  • Full source-level debugging in Atmel Studio
  • Supports all built-in hardware breakpoints in the target microcontroller (number depends on the OCD module in the target)
  • Up to 128 software breakpoints
  • 1.62 V to 5.5 V target operation
  • USB powered
  • Provides both Arm Cortex debug connector (10-pin) pin-out and AVR JTAG connector pin-out
Supports
  • Programming and on-chip debugging of all Microchip AVR 32-bit MCUs on both JTAG and aWire interfaces
  • Programming and on-chip debugging of all Microchip AVR XMEGA® family devices on both JTAG and PDI 2-wire interfaces
  • JTAG and SPI programming and debugging of all Microchip AVR 8-bit MCUs with OCD support on either JTAG or debugWIRE interfaces
  • Programming and debugging of all Microchip SAM Arm cortex-M based MCUs on both SWD and JTAG interfaces
  • Programming of all Microchip tinyAVR® 8-bit MCUs with support for the TPI interface

Atmel-ICE Programmer-Debugger

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaSaatavana oleva määrä Hinta
EMU FOR SAM AND AVR MCU KITATATMEL-ICEEMU FOR SAM AND AVR MCU KITARM®, AVR®137 - Immediate$90.29Näytä tiedot
EMU FOR SAM AND AVR MCU BASICATATMEL-ICE-BASICEMU FOR SAM AND AVR MCU BASICARM®, AVR®313 - Immediate$72.23Näytä tiedot
EMU FOR SAM AND AVR MCU PCB ONLYATATMEL-ICE-PCBAEMU FOR SAM AND AVR MCU PCB ONLYARM®, AVR®203 - Immediate$54.17Näytä tiedot
CABLE SAM ICEATATMEL-ICE-CABLECABLE SAM ICE-662 - Immediate$9.93Näytä tiedot
ADAPTER SAM ICEATATMEL-ICE-ADPTADAPTER SAM ICE-36 - Immediate$50.56Näytä tiedot
Published: 2015-06-01