1x9 Network Transceivers

ATGBICS supplies Legacy 1x9 network transceivers with data rates up to 1.25 Gbps

Image of ATGBICS 1x9 Network Transceivers The Legacy nine single in-line (1x9 pin) package (SIP) form factor network transceiver from ATGBICS has a through-hole mounting type and SC, ST, FC, or pigtail connector with a data range up to 1.25 Gbps. Clients can choose +3.3 V or +5.0 V and commercial or industrial operating temperatures. 1x9 is not appropriate for new designs, but due to its industrial heritage, it is still very much in demand for supporting existing infrastructure. ATGBICS supplies compatible network transceivers that have been made obsolete by the OEM. All compatible transceivers meet the specifications of the OEM product, and all form factor multi-source agreements (MSA) are followed to ensure interoperability and interchangeability between interface modules.

Features
  • Nine single in-line (pin) package (SIP) form factor
  • Single row of nine electrical pins soldered to a host board
  • Through-hole mounting type
  • SC, ST, FC, or pigtail connector
  • Operating voltages: +3.3 V or +5.0 V (client's choice)
  • Commercial temperature range: 0°C to +70°C
  • Industrial temperature range: -40°C to +85°C
  • Data rates: 500 kb, 2 Mb, 10 Mb, 52 Mb, 84 Mb, 155 Mb, 350 Mb, 622 Mb, and 1.25 Gb
  • Distances:
    • SX: less than 2 km
    • LX: 10 km to 20 km
    • EX: 40 km
    • ZX: 80 km
    • EZX: 120 km to 160 km
  • RoHS compliant
  • MSA compliant
Applications
  • Industrial
  • SONET/SDH
  • FE/GE
  • Fiber channel
  • Video

1x9 Network Transceivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Compatible 1x9 1000MbAFBR-53D5Z-CCompatible 1x9 1000Mb3019 - Marketplace$31.45Näytä tiedot
Compatible 1x9 125MbAFCT-5179AZ-3.3V-CCompatible 1x9 125Mb3332 - Marketplace$31.45Näytä tiedot
Compatible 1x9 1000MbHFBR-53A5VEMZ-CCompatible 1x9 1000Mb3098 - Marketplace$25.50Näytä tiedot
Compatible 1x9 1000MbHFBR-53A3VEMZ-CCompatible 1x9 1000Mb3480 - Marketplace$31.45Näytä tiedot
Compatible 1x9 100MbAFBR-5813QZ-CCompatible 1x9 100Mb3434 - Marketplace$33.15Näytä tiedot
Compatible 1x9 125MbAFCT-5179AZ-5V-CCompatible 1x9 125Mb3999 - Marketplace$36.55Näytä tiedot
Compatible 1x9 155MbAFCT-5815AZ-5V-CCompatible 1x9 155Mb3920 - Marketplace$36.55Näytä tiedot
Compatible 1x9 155MbAFCT-5805BZ-3.3V-CCompatible 1x9 155Mb3946 - Marketplace$28.05Näytä tiedot
Compatible 1x9 125MbAFCT-5179BZ-3.3V-CCompatible 1x9 125Mb3866 - Marketplace$28.05Näytä tiedot
Compatible 1x9 100MbAFBR-5805TZ-CCompatible 1x9 100Mb3713 - Marketplace$39.95Näytä tiedot
Compatible 1x9 155MbAFBR-5205Z-CCompatible 1x9 155Mb3153 - Marketplace$36.55Näytä tiedot
Compatible 1x9 155MbAFBR-5205PEZ-CCompatible 1x9 155Mb3926 - Marketplace$36.55Näytä tiedot
Compatible 1x9 155MbAFBR-5205PZ-CCompatible 1x9 155Mb3372 - Marketplace$36.55Näytä tiedot
Compatible 1x9 100MbAFBR-5805TZ-5V-CCompatible 1x9 100Mb3643 - Marketplace$29.75Näytä tiedot
Compatible 1x9 100MbAFBR-5103Z-CCompatible 1x9 100Mb3279 - Marketplace$30.60Näytä tiedot
Compatible 1x9 100MbAFBR-5103PEZ-CCompatible 1x9 100Mb3232 - Marketplace$30.60Näytä tiedot
Compatible 1x9 100MbAFBR-5103PZ-CCompatible 1x9 100Mb3430 - Marketplace$30.60Näytä tiedot
Compatible 1x9 100MbAFBR-5805TZ-3.3V-CCompatible 1x9 100Mb3209 - Marketplace$29.75Näytä tiedot
Compatible 1x9 100MbAFBR-5103AZ-CCompatible 1x9 100Mb3889 - Marketplace$30.60Näytä tiedot
Compatible 1x9 100MbAFBR-5805Z-3.3V-CCompatible 1x9 100Mb3440 - Marketplace$29.75Näytä tiedot
Published: 2024-10-07