EDP125 125 W Desktop External Power Adapter
Astrodyne TDI EDP125 125 W desktop external power adapters are designed for medical and industrial applications
Astrodyne TDI EDP125 external desktop power adapters, with an input range from 80 VAC to 264 VAC at 50 Hz to 60 Hz, are crafted to fulfill medical and industrial needs. They supply up to 125 W of steady DC power, suitable for numerous devices. Certified for safety in medical settings, including home healthcare, they adhere to DoE Level VI efficiency and conform to IEC safety standards. These adapters achieve around 90% efficiency, which reduces energy waste and lessens environmental impact. With 4000 VAC isolation, they guard against electrical shocks. The AstrodyneTDI adapters feature comprehensive protection, including overload protection from 110% to 200%, to ensure device safety and reliability. They meet IEC 62368 and IEC 60950 standards for IT, comply with 60601-1 and 60601-1-2 standards for medical use, and include BF leakage protection and 2 x MOPP. They also conform to EN55032 Class B for low emissions. The Astrodyne TDI external desktop power adapters are compact, measuring 6" x 2.48" x 1.58", and lightweight at 16.75 ounces (475 grams), allowing for easy integration, storage, and portability without adding bulk, ensuring seamless use in a range of environments.
- Safety approvals for both medical and industrial applications
- DC output options: 12 V, 15 V, 18 V, 19 V, 24 V, 28 V, 30 V, 36 V, 48 V, and 54 V
- Overvoltage, overload, and short circuit protection
- High-efficiency compact form factor
- Healthcare
- Industrial electronics
- Medical diagnosis technology