ASM65 65 W Medical and Industrial Power Supplies
Astrodyne TDI switching power supplies are built for medical and industrial use
The Astrodyne TDI ASM65 series of switching power supplies are built for medical and industrial use, operating with 80 VAC to 264 VAC and 50/60 Hz input, delivering up to 65 W. They are safety-certified to IEC60601 for diverse medical applications, including home use, and meet DoE Efficiency Level VI and several IEC safety standards. The universal AC input accommodates 80 VAC to 264 VAC, suitable globally for 50/60 Hz. They are tested for 100 VAC to 240 VAC, ensuring reliable performance in various settings. With an operating temperature of -30°C to +50°C, they perform well in extreme conditions. The isolated output provides 4,000 VAC isolation with 2xMOPP, ensuring safety in medical applications. Available in open-frame and enclosed package types, they suit various requirements. They adhere to stringent safety and EMC standards, are designed for both Class I and Class II applications, and comply with Efficiency Level VI and RoHS standards.
Features
- Designed to accept an extensive range (AC) input voltages from 80 V to 264 V and operates seamlessly across the standard frequencies of 50 Hz to 60 Hz
- Handles 100 VAC to 240 VAC and reliably operates across 80 VAC to 264 VAC, ensuring versatility for global use
- Operating temperature range of -30°C to +50°C at full load ensures performance and reliability in extreme conditions
- Isolated output has a 4,000 VAC rating for safety and reliability
- Body floating leakage protection to minimize electrical shock risks
- Two patient protection mechanisms, meeting strict medical safety standards for healthcare environments
- Offers two configurations: open-frame and enclosed
- Meets Medical IEC 60601-1-1 3rd Edition, including Amendment 1, IEC62368-1 for technology equipment, and IEC60950-1 for IT devices
- Adheres to Medical IEC 60601-1-2 Fourth Edition, Class B, ensuring electromagnetic compatibility
- Suitable for Class I and Class II uses
- Complies with DoE Efficiency Level VI and is RoHS compliant
- Household appliances
- Industrial electronics
- Instrumentation
- loT
- Robotics