USB Connectors

ASSMANN WSW Components offers a variety of USB connectors to fulfill the design requirements of customers

Image of ASSMANN WSW Components' USB ConnectorsUSB interfaces are essential for connecting computers and IT network peripherals. ASSMANN WSW Components offers a variety of connectors to fulfill the design requirements of customers.

The USB 3.0 standard multiplies data transfer and power. Devices connected through this bus system can receive up to 80% more power than the USB 2.0 interface; around 150 mA per unit is now available with up to 900 mA available on request. Standard styles A and B are available off-the-shelf and specialized connectors for specific applications are available upon request. ASSMANN WSW recommends mini-USB and micro-USB connectors for applications with limited PCB space.

Polarized USB connectors come in four or five contact options. Standard style A (according to DIN IEC 61076-3-107) and B (according to DIN IEC 61076-3-108) are available off-the-shelf and specialized connectors are available upon request. ASSMANN WSW recommends mini-USB connectors for applications with limited PCB space.

Though the preferred application for USB 3.0 and polarized USB I/O connectors are EDP and computer accessory markets, these types of I/O connectors are well-suited for a variety of applications, including consumer markets such as photo devices (digital cameras and accessories).

For industrial applications, USB connectors in 12 V and 24 V are based on the original USB design but are considered advanced technology. IEEE 1394 interface connectors with standard THT and SMT contact types are chiefly used for fast data exchange processes between computers and their peripheral devices but are also suited for other industrial and automotive applications.

Applications
  • Computers, laptops, servers
  • Printers, external drive units, monitors
  • Digital cameras, TV’s, set-top boxes
  • Modems, keyboards, instrumentation
  • Point-of-sale equipment
  • Data 
    • Servers
    • External storage systems
    • Supercomputers

USB 1.1 USB Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT USB1.1 TYPEA 4POS R/AAU-Y1005CONN RCPT USB1.1 TYPEA 4POS R/A22658 - Immediate$0.56Näytä tiedot
CONN RCPT USB1.1 TYPEB 4POS R/AAU-Y1007CONN RCPT USB1.1 TYPEB 4POS R/A42676 - Immediate$0.69Näytä tiedot
CONN RCPT USB1.1 TYPEA 8POS RAAU-Y1008CONN RCPT USB1.1 TYPEA 8POS RA4700 - Immediate$1.01Näytä tiedot
CONN PLUG USB1.1 TYPEA 4POS SLDA-USBPACONN PLUG USB1.1 TYPEA 4POS SLD480 - Immediate$0.56Näytä tiedot
CONN RCPT USB1.1 TYPEA 4P SMD RAAU-Y1006CONN RCPT USB1.1 TYPEA 4P SMD RA2977 - Immediate$0.79Näytä tiedot

USB 2.0 USB Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT USB2.0 TYPEA 4P SMD RAAU-Y1006-2CONN RCPT USB2.0 TYPEA 4P SMD RA12447 - Immediate$0.85Näytä tiedot
CONN RCPT USB2.0 TYPEB 4POS R/AAU-Y1007-2CONN RCPT USB2.0 TYPEB 4POS R/A16870 - Immediate$0.82Näytä tiedot
CONN RCPT USB2.0 TYPEA 4POS R/AA-USB A-ECONN RCPT USB2.0 TYPEA 4POS R/A4384 - Immediate$0.82Näytä tiedot
CONN RCPT USB2.0 USBA STACKED RAAU-Y1008-2CONN RCPT USB2.0 USBA STACKED RA24948 - Immediate$1.05Näytä tiedot
CONN PLUG USB2.0 TYPEB 4POS SLDA-USBPB-NCONN PLUG USB2.0 TYPEB 4POS SLD4249 - Immediate$0.56Näytä tiedot
CONN PLUG USB2.0 TYPEA 4POS SLDA-USBPA-2CONN PLUG USB2.0 TYPEA 4POS SLD8659 - Immediate$0.56Näytä tiedot
CONN RCPT USB2.0 MINI B SMD R/AA-USB B-M5-SMD-CCONN RCPT USB2.0 MINI B SMD R/A698 - Immediate$1.37Näytä tiedot
CONN RCPT USB2.0 TYPEA 4POS R/AAU-Y1005-2CONN RCPT USB2.0 TYPEA 4POS R/A31969 - Immediate$0.64Näytä tiedot
CONN PLUG USB2.0 TYPEB 4POS SLDA-USBPB-2CONN PLUG USB2.0 TYPEB 4POS SLD670 - Immediate$0.71Näytä tiedot
CONN RCPT USB2.0 TYPEA 4POS R/AA-USB/2-A-ECONN RCPT USB2.0 TYPEA 4POS R/A467 - Immediate$1.24Näytä tiedot
CONN RCPT USB2.0 TYPEA 4POS R/AA-USB A-E/LPCONN RCPT USB2.0 TYPEA 4POS R/A2904 - Immediate$1.94Näytä tiedot

USB 3.0 USB Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG USB3.2 TYPA 9P SMD RAA-USB3 A-LP-SMT1CONN PLUG USB3.2 TYPA 9P SMD RA6930 - Immediate$1.78Näytä tiedot
CONN RCPT USB3.2 TYPEA 9POS RAAU-Y1005-3CONN RCPT USB3.2 TYPEA 9POS RA9095 - Immediate$1.39Näytä tiedot
CONN PLUG USB3.2 TYPA 9P SOLDERA-USBPA-3CONN PLUG USB3.2 TYPA 9P SOLDER3398 - Immediate$1.40Näytä tiedot
CONN RCPT USB3.2 TYPA 9P SMD RAAU-Y1006-3CONN RCPT USB3.2 TYPA 9P SMD RA0 - Immediate$2.03Näytä tiedot
CONN PLUG USB3.0 TYPEB 9POS SLDA-USBPB-3-RCONN PLUG USB3.0 TYPEB 9POS SLD0 - Immediate$0.72Näytä tiedot

USB 3.1 USB Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCP USB3.1 TYPEC 24P SMD RAAUSB1-DFN-PTR3CONN RCP USB3.1 TYPEC 24P SMD RA0 - Immediate$1.59Näytä tiedot
CONN RCPT USB3.2 TYPEA 11POS RAAUSB1-AFN-BTP1CONN RCPT USB3.2 TYPEA 11POS RA224 - Immediate$2.28Näytä tiedot
Published: 2019-04-17