LGA80D Series Converter

ARTESYN / Advanced Energy features their dual O/P non-isolated 80 A digital DC-DC converter

Image of ARTESYN / Advanced Energy LGA80D Series Converter ARTESYN / Advanced Energy has added the LGA80D DC-DC module, which offers one of the highest current density ratings in the industry and market-leading efficiency of 95.5% (typical), to its DC products line. This non-isolated unit offers two independent and configurable 40 A, 100 W outputs, which can also be combined to a single configurable 80 A, 200 W output with a footprint of 1" x 0.5" or 25.4 mm x 12.5 mm. The module offers two independent and configurable 40 A, 100 W outputs, which can also be combined to a single configurable 80 A, 200 W output. You can generate higher current rated rails by connecting up to 4 units in parallel so that up to 320 A can be supplied as a single power rail. The input voltage and output voltage specifications remain the same in any configuration so the input is defined as 7.5 V to 14 V and the output voltage can always be adjusted within the range of 0.6 VDC to 5.2 VDC at a maximum efficiency of 95.5% by either PMBus or via external resistor configuration. The LGA80D is a unit that is applied in applications by surface-mount technology via its block-pin terminations, can withstand reflow oven temperatures, and is supplied in tape-and-reel packaging for simplest production management.

Features
  • Two-phase design
  • Dual- or single-output configuration possible
  • Current density: 160 A/sq-inch
  • High efficiency up to 95.5%
  • Small size 1” x 0.5” x 0.48” (L x W x H)
  • Supports PMBus
  • No minimum load requirement
  • Wide operating temperature range
  • Automatic loop compensation
  • Excellent transient response
  • Analog or digital control
  • IPC9592B compliant
  • Tape-and-reel packaging
  • Reflow compatible
  • Possible to stack up to 8 phases for 320 A
  • Two-year warranty (consult factory for extended terms)

LGA80D Series Converter

KuvaManufacturer Part NumberKuvausJännite - lähtö 2Jännite - lähtö 3Virta - lähtö (maks.)Saatavana oleva määrä HintaNäytä tiedot
DC DC CNVRTR 0.6-5.2V 0.6-5.2VLGA80D-00DADJJDC DC CNVRTR 0.6-5.2V 0.6-5.2V0,6 – 5,2V-40A, 40A0 - Immediate$45.27Näytä tiedot

Evaluation Kit

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitTeho - lähtöSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR LGA80DLGA80D-EVAL-KITEVAL BOARD FOR LGA80D3 ei-erotettua lähtöä-0 - Immediate$210.32Näytä tiedot
Published: 2016-10-25