Correct-A-Chip® Adapters

Aries Correct-A-Chip adapters solve your problems quickly and cost effectively

Image of Aries Electronics' Correct-A-Chip® AdaptersAries Electronics, Inc. first introduced the Correct-A-Chip adapter concept back in the late 1980s and a lot has changed through the years. Technological feats thought to be impossible have been overcome, while other problems and challenges arise in their place, such as changes in design requirements, technology, and applications. This is nothing new in the world of electronic components and is why Aries Electronics keeps evolving the Correct-A-Chip product line to keep up with the continued advancements in technology.

No longer does evolving technology have to mean wasting usable components that may have otherwise become obsolete. Using adapter technologies, such as Correct-A-Chip, can broaden design possibilities that may not be an option without changing the entire PCB layout. For example, many times the original IC designed for an application is no longer available. The only option left without corrective adapters is to respin the board for a new IC. Designers can instead use adapter technologies in place of the original IC and avoid the time and costly approvals that accompany respinning a new board.

Correct-A-Chip adapters allow additional design possibilities as technological innovations will continue and designers will need to evolve with these changes, just as the Correct-A-Chip adapters have evolved. Virtually any device, regardless of termination style, can be incorporated into a Correct-A-Chip package and used as a completely different design. Adapting from one termination style to another, rerouting signal paths, and adding additional components, Correct-A-Chip can solve the most vexing of design problems and allow conversions to be made without any board redesign, rework, or worry. More problems are now being solved by incorporating the latest adapter advancements into reliable board designs and expanding the options available for designers faced with other costly and less desirable alternatives.

Correct-A-Chip Series 350000 SOIC and SOJ-to-DIP Adapters

A cost-effective adapter for upgrading SOIC or SOJ-to-DIP without charging your printed circuit board layout on 0.300" (7.62 mm) centers.

Correct-A-Chip Series 351000 SSOP-to-DIP Adapters

Allows 0.65 mm pitch surface-mount ICs in through-hole designs for prototyping, testing, and evaluating SSOP ICs. Can be cut to smaller sizes by user.

Correct-A-Chip® Series 350000 SOIC and SOJ-to-DIP Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SOCKET ADAPTER SOIC TO 8DIP 0.308-350000-11-RCSOCKET ADAPTER SOIC TO 8DIP 0.30 - Immediate$9.58Näytä tiedot
SOCKET ADAPTER SOIC TO 14DIP 0.314-350000-11-RCSOCKET ADAPTER SOIC TO 14DIP 0.31634 - Immediate$22.25Näytä tiedot
SOCKET ADAPTER SOIC TO 16DIP 0.316-350000-11-RCSOCKET ADAPTER SOIC TO 16DIP 0.3654 - Immediate$25.88Näytä tiedot
SOCKET ADAPTER SOIC TO 18DIP 0.318-350000-11-RCSOCKET ADAPTER SOIC TO 18DIP 0.30 - Immediate$26.91Näytä tiedot
SOCKET ADAPTER SOIC TO 8DIP 0.308-350000-10SOCKET ADAPTER SOIC TO 8DIP 0.3300 - Immediate$8.60Näytä tiedot
SOCKET ADAPTER SOIC TO 14DIP 0.314-350000-10SOCKET ADAPTER SOIC TO 14DIP 0.364 - Immediate$17.95Näytä tiedot
SOCKET ADAPTER SOIC TO 16DIP 0.316-350000-10SOCKET ADAPTER SOIC TO 16DIP 0.3325 - Immediate$13.62Näytä tiedot
SOCKET ADAPTER SOIC TO 18DIP 0.318-350000-10SOCKET ADAPTER SOIC TO 18DIP 0.3113 - Immediate$23.25Näytä tiedot

Correct-A-Chip® Series 351000 SSOP-to-DIP Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SOCKET ADAPTER SOIC TO 8DIP 0.308-350000-11-RCSOCKET ADAPTER SOIC TO 8DIP 0.30 - Immediate$9.58Näytä tiedot
SOCKET ADAPTER SOIC TO 16DIP 0.316-350000-11-RCSOCKET ADAPTER SOIC TO 16DIP 0.3654 - Immediate$25.88Näytä tiedot
SOCKET ADAPTER SOIC TO 14DIP 0.314-350000-11-RCSOCKET ADAPTER SOIC TO 14DIP 0.31634 - Immediate$22.25Näytä tiedot
SOCKET ADAPTER SOIC TO 8DIPLCQT-SOIC8-8SOCKET ADAPTER SOIC TO 8DIP8422 - Immediate$2.89Näytä tiedot
SOCKET ADAPTER SOIC TO 8DIP 0.308-350000-10SOCKET ADAPTER SOIC TO 8DIP 0.3300 - Immediate$8.60Näytä tiedot
SOCKET ADAPTER DIP TO 28DIP 0.31107254-28SOCKET ADAPTER DIP TO 28DIP 0.332 - Immediate$14.25Näytä tiedot
SOCKET ADAPTER SOT-23 TO 6DIPLCQT-SOT23-6SOCKET ADAPTER SOT-23 TO 6DIP1846 - Immediate$2.71Näytä tiedot
SOCKET ADAPTER SOIC TO 20DIP 0.320-350000-11-RCSOCKET ADAPTER SOIC TO 20DIP 0.3327 - Immediate$29.47Näytä tiedot
Published: 2014-01-30