Shields

Easy to mount, easy to use shields provide additional functionality to an Arduino board

Image of Arduino's ShieldsArduino and Arduino-compatible boards make use of shields, expansion boards that plug into the normally supplied Arduino pin-headers. The different shields follow the same philosophy as the original toolkit: they are easy to mount and easy to use. Shields can provide additional functionality to an Arduino board, including motor control, GPS, Ethernet, LCD display, and bread boarding (prototyping).

The Arduino Ethernet shields connect your Arduino to the internet in mere minutes. Just plug this module onto your Arduino board, connect it to your network with an RJ45 cable (not included), and follow a few simple instructions to start controlling your world through the internet. As always with Arduino, every element of the platform - hardware, software, and documentation - is freely available and open-source. This means you can learn exactly how it is made, and use its design as the starting point for your own circuits.

The Wireless SD shield allows an Arduino board to communicate wirelessly using a wireless module. It is based on the Xbee modules from Digi, but can use any module with the same footprint. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/USB replacement, or it can be put into a command mode and configured for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad. Included on board is a SD card slot. When using the SD library to access the card, pin 4 is CS and cannot be used otherwise. SPI also relies on pins 11, 12, and 13 for communication. An on-board switch allows the wireless module to communicate with the USB-to-serial converter or with the microcontroller.

Ethernet Shields

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
ETHERNET SHIELD 2 W5500 W/O POEA000024ETHERNET SHIELD 2 W5500 W/O POE336 - Immediate$25.33Näytä tiedot
ETHERNET SHIELD WITH POE MODULEA000025ETHERNET SHIELD WITH POE MODULE0 - Immediate$28.98Näytä tiedot

Proto Shields

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SHIELD - MEGA PROTO PCB REV3A000080SHIELD - MEGA PROTO PCB REV359 - Immediate$5.27Näytä tiedot
MKR PROTOSHIELDTSX00001MKR PROTOSHIELD55 - Immediate$8.41Näytä tiedot
MKR PROTOSHIELD LARGETSX00002MKR PROTOSHIELD LARGE10 - Immediate$9.60Näytä tiedot
SHIELD - PROTO KIT REV3K000083SHIELD - PROTO KIT REV30 - Immediate$8.41Näytä tiedot
SHIELD - MEGA PROTO KIT REV3K000081SHIELD - MEGA PROTO KIT REV30 - Immediate$9.35Näytä tiedot
PROTO SHIELD REV3 (ASSEMBLED)A000077PROTO SHIELD REV3 (ASSEMBLED)0 - Immediate$11.22Näytä tiedot

Wireless SD Shields

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
ARDUINO SHIELD - WIRELESS SDA000065ARDUINO SHIELD - WIRELESS SD0 - Immediate$14.86Näytä tiedot
ARDUINO GSM SHIELD 2 INTEGR ANTA000105ARDUINO GSM SHIELD 2 INTEGR ANT0 - Immediate$60.77Näytä tiedot
ARDUINO GSM SHIELD 2 ANT CONNA000106ARDUINO GSM SHIELD 2 ANT CONN0 - Immediate$60.77Näytä tiedot

Other Shields

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
MKR2UNOTSX00005MKR2UNO15 - Immediate$13.34Näytä tiedot
MKR SD SHIELDTSX00004MKR SD SHIELD8 - Immediate$16.71Näytä tiedot
MKR RELAY SHIELDTSX00003MKR RELAY SHIELD36 - Immediate$16.83Näytä tiedot
TINKERKIT DMX MASTER SHIELDT040060TINKERKIT DMX MASTER SHIELD0 - Immediate$18.70Näytä tiedot
ARDUINO 4 RELAYS SHIELDA000110ARDUINO 4 RELAYS SHIELD219 - Immediate$24.14Näytä tiedot
ARDUINO SHIELD - MOTOR SHIELDA000079ARDUINO SHIELD - MOTOR SHIELD157 - Immediate$24.14Näytä tiedot
ARDUINO 9 AXIS MOTION SHIELDA000070ARDUINO 9 AXIS MOTION SHIELD343 - Immediate$28.90Näytä tiedot
ARDUINO USB HOST SHIELDA000004ARDUINO USB HOST SHIELD0 - Immediate$22.44Näytä tiedot
TINKERKIT TEXT LCDT110061TINKERKIT TEXT LCD0 - Immediate$36.46Näytä tiedot
TINKERKIT DMX RECEIVER MOST020090TINKERKIT DMX RECEIVER MOS0 - Immediate$43.00Näytä tiedot
TINKERKIT DMX RECEIVER RELAYT020100TINKERKIT DMX RECEIVER RELAY0 - Immediate$43.00Näytä tiedot
ARDUINO LUCKY SHIELDA000125ARDUINO LUCKY SHIELD0 - Immediate$48.39Näytä tiedot
Published: 2013-03-18