Portenta Family

Arduino’s series of high-performance industry-rated boards are ideal for a wide range of applications

Image of Arduino's Portenta FamilyArduino’s Portenta series of high-performance industry-rated system on modules (SOMs) and turnkey solutions help leverage the Arduino ecosystem to deploy powerful AI algorithms and machine learning on the edge.

Portenta H7

The Portenta H7 simultaneously runs high-level code along with real-time tasks. The H7’s main processors are the dual-core STM32H747 including an Arm® Cortex®-M7 running at 480 MHz, and an Arm Cortex-M4 running at 240 MHz.

The Portenta H7 Lite is a cost-optimized solution that is ideal for complex environments where radio communication is not suitable or possible.

The Portenta H7 Lite Connected fills the gap between the full and Lite variants by integrating wireless connectivity.

Portenta C33

The Portenta C33 is a cost-effective, high-performance module that makes IoT accessible, featuring the Renesas R7FA6M5BH2CBG Arm Cortex-M33 processor.

Portenta X8

The Portenta X8 is a powerful, industrial-grade SOM with Linux® OS preloaded onboard, making it a plug-and-play solution capable of running device-independent software thanks to its modular container architecture.

Portenta Shields:

The Portenta Cat. M1/NB IoT GNSS shield helps bring cellular communication and positioning to Portenta boards.

The Portenta Vision Shield is a production-ready solution for embedded ML applications.

Portenta Carriers:

Portenta Breakout is designed for developing, testing, and debugging on Portenta family boards.

The Portenta Max Carrier easily prototypes applications and is ready to transform Portenta modules into single-board computers or reference designs for Industry 4.0.

The Portenta Hat Carrier transforms Portenta SOMs into industrial single-board computers that are compatible with Raspberry Pi® hats.

Portenta Machine Control:

A fully centralized, low-power, industrial control unit drives equipment and machinery. The Portenta Machine Control adds Industrial IoT capabilities to standalone industrial machinery, enabling real-time data collection from the factory floor.

Applications
  • Edge AI/machine learning
  • Smart cities
  • Smart agriculture
  • Transportation/fleet management and asset tracking
  • Building automation
  • Manufacturing/Industry 4.0
  • Process automation
  • Predictive maintenance
  • Inventory management
  • Smart warehouses
  • Quality control

Portenta Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PORTENTA C33ABX00074PORTENTA C33225 - Immediate$42.32Näytä tiedot
PORTENTA H7 LITEABX00045PORTENTA H7 LITE186 - Immediate$67.85Näytä tiedot
PORTENTA H7ABX00042PORTENTA H7395 - Immediate$97.58Näytä tiedot
PORTENTA H7 LITE CONNECTEDABX00046PORTENTA H7 LITE CONNECTED196 - Immediate$91.50Näytä tiedot
PORTENTA X8ABX00049PORTENTA X896 - Immediate$171.00Näytä tiedot
PORTENTA HAT CARRIERASX00049PORTENTA HAT CARRIER584 - Immediate$38.55Näytä tiedot
PORTENTA VISION SHIELD ETHERNETASX00021PORTENTA VISION SHIELD ETHERNET59 - Immediate$44.38Näytä tiedot
PORTENTA CAT M1/NB IOT GNSS SHLDASX00027PORTENTA CAT M1/NB IOT GNSS SHLD16 - Immediate$66.17Näytä tiedot
BREAKOUTBOARD BOARD FOR PORTENTAASX00031BREAKOUTBOARD BOARD FOR PORTENTA117 - Immediate$39.58Näytä tiedot
PORTENTA MAX CARRIERABX00043PORTENTA MAX CARRIER78 - Immediate$286.99Näytä tiedot
ARDUINO PORTENTA MACHINE CONTROLAKX00032ARDUINO PORTENTA MACHINE CONTROL384 - Immediate$256.84Näytä tiedot
Published: 2024-02-01