Opta Expansions

Arduino's Opta Expansions multiply system capabilities with programmable inputs for connecting analog and digital sensors

Image of Arduino's Opta ExpansionsArduino's Opta Digital Expansion multiplies system capabilities with 16 programmable inputs for connecting digital sensors and eight more relays to operate machines.

Opta digital expansions are available in two variants:

  • Arduino Pro Opta Ext D1608E: 16 programmable voltage inputs with 8 electromechanical relays, 250 VAC 6 A
  • Arduino Pro Opta Ext D1608S: 16 programmable voltage inputs with 8 solid-state relays, 24 VDC 2 A

Quickly put them to work, managing the I/Os from the Opta base unit seamlessly and taking advantage of the open and widely known Arduino ecosystem or PLC IDE IEC 61131-3 programming environment.

Analog Expansion

Enhance Arduino Opta’s real-time control, monitoring, and predictive maintenance applications with the Arduino Pro Opta Ext A0602.

Snap on the Opta Analog Expansion and extend system capabilities with the addition of six programmable inputs for connecting analog sensors, reading voltages (0 V to 10 V), current (0/4 mA to 20 mA), or temperature through RTD PT100 sensors.

Get an advantage with the flexibility of two analog outputs, programmable in voltage (0 V to 10 V) or current (0/4 mA to 20 mA), plus four PWM digital outputs.

Quickly put them to work, managing the I/Os from the Opta base unit seamlessly and taking advantage of the open and widely known Arduino ecosystem or PLC IDE IEC 61131-3 programming environment.

Applications
  • Internet of things (IoT)
  • Consumer electronics
  • Industrial automation
  • Robotics
  • Environmental monitoring
  • Smart agriculture
  • Energy management
  • Automated production lines
  • Real-time monitoring in manufacturing

Opta

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
I/O MODULE 16 DIGITAL 8SS 12-24VAFX00006I/O MODULE 16 DIGITAL 8SS 12-24V74 - Immediate$129.43Näytä tiedot
I/O MODULE 16 DIG 8 RELAY 12-24VAFX00005I/O MODULE 16 DIG 8 RELAY 12-24V175 - Immediate$123.54Näytä tiedot
OPTA RS485AFX00001OPTA RS485214 - Immediate$142.51Näytä tiedot
OPTA WIFIAFX00002OPTA WIFI369 - Immediate$169.13Näytä tiedot
OPTA LITEAFX00003OPTA LITE302 - Immediate$128.16Näytä tiedot
Published: 2024-03-15