Mega MCU Board

ATmega2560-based microcontroller board from Arduino

Image of Arduino's Mega MCU BoardThe Arduino Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with an AC-to-DC adapter or battery to get started.

Features
  • 54 digital I/O pins (14 of which provide PWM output)
  • 3.3 V supply generated by the on-board regulator
  • Code examples from Arduino website to help get started
  • 16 analog input pins
  • 256 KB of flash memory
  • 16 MHz clock speed
  • Can supply 40 mA of DC current per pin

Mega MCU Board

KuvaManufacturer Part NumberKuvausSisältöAlustaKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
ARDUINO MEGA2560 ATMEGA2560A000067ARDUINO MEGA2560 ATMEGA2560PiirilevytArduino Mega2560ATmega25603024 - Immediate$42.94Näytä tiedot
Published: 2012-06-29