Air and Liquid-Tight Self-Sealing Washers

APM Hexseal presents high-pressure washers that are air and liquid-tight

Image of APM Hexseal's Air and Liquid-Tight Self-Sealing WashersAPM's SEELOC high-pressure washers are designed to seal out air, water, lubricants, and other liquid and gaseous contaminants from either entering or escaping the equipment. Self-Sealing SEELOC stainless steel washers are vibration resistant and will seal to 100 psi. Easy to use, they work well with conventional screws, bolts and studs for sealing panels and enclosures that may also have large or irregular shaped holes or slots. They can even seal protruded holes/openings. Upon tightening, a seal is formed within the shank and threaded surface of the fastener as well as around the periphery of the silicone rubber bonded face. IP66/68 rated. UL Recognized Component. RoHS and DFARS compliant. Temperature range of -160°F to +260°F (-106°C to +260°C). Wide choice of metric and standard sizes. Made in USA.

Features
  • Positive sealing under pressure or vacuum
  • Easy-to-install: pre-assembled unit installs like a conventional fastener
  • Metal-to-metal contact resists loosening due to vibration and assures fastening integrity
  • Re-usable: repeated installation and removal does not affect sealing effectiveness
  • Compatible with all surface finishes
  • UL Recognized Component: tested and listed to UL Standard 50, Types 1-13
  • Optional O-ring seal materials assure performance with wide variety of gases and liquids
  • Uniformity and high strength assure repeatable performance
  • No adhesives, coatings, or tape required
Applications
  • Instrument housings/panels
  • Pressure gauges
  • Gear boxes/transmissions
  • Valves
  • Motor housings
  • Pumps
  • Medical equipment
  • Equipment housings/cabinets
  • Air conditioning equipment
  • Hydraulic systems
  • Engines
  • Military equipment
  • Portable instruments
  • Fuel tanks
  • Food processing systems

SEELOC®

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
WASHER SEALING #10 STN STEEL75101WASHER SEALING #10 STN STEEL1365 - Immediate$2.88Näytä tiedot
WASHER SEALING M4 STN STEEL75041WASHER SEALING M4 STN STEEL2199 - Immediate$2.97Näytä tiedot
WASHER SEALING #8 STN STEEL75801WASHER SEALING #8 STN STEEL9044 - Immediate$3.06Näytä tiedot
WASHER SEALING 3/8" STN STEEL75122WASHER SEALING 3/8" STN STEEL4225 - Immediate$3.06Näytä tiedot
WASHER SEALING #6 STN STEEL75601WASHER SEALING #6 STN STEEL1635 - Immediate$3.06Näytä tiedot
WASHER SEALING M5 STN STEEL75051WASHER SEALING M5 STN STEEL8891 - Immediate$3.10Näytä tiedot
WASHER SEALING 1/4" STN STEEL75082WASHER SEALING 1/4" STN STEEL2876 - Immediate$3.25Näytä tiedot
WASHER SEALING M6 STN STEEL75062WASHER SEALING M6 STN STEEL2376 - Immediate$2.49Näytä tiedot
WASHER SEALING 1/2" STN STEEL75162WASHER SEALING 1/2" STN STEEL356 - Immediate$3.06Näytä tiedot
WASHER SEALING 5/16" STN STEEL75107WASHER SEALING 5/16" STN STEEL994 - Immediate$3.38Näytä tiedot
WASHER SEALING 7/16" STN STEEL75142WASHER SEALING 7/16" STN STEEL233 - Immediate$3.44Näytä tiedot
WASHER SEALING M5 STN STEEL75052WASHER SEALING M5 STN STEEL364 - Immediate$3.75Näytä tiedot
WASHER SEALING #10 STN STEEL75102WASHER SEALING #10 STN STEEL409 - Immediate$3.65Näytä tiedot
WASHER SEALING #8 STN STEEL75802WASHER SEALING #8 STN STEEL407 - Immediate$3.65Näytä tiedot
WASHER SEALING M3 STN STEEL75032WASHER SEALING M3 STN STEEL524 - Immediate$3.54Näytä tiedot
WASHER SEALING M3 STN STEEL75031WASHER SEALING M3 STN STEEL92 - Immediate$2.71Näytä tiedot
WASHER SEALING #10 STN STEEL75102 HDWASHER SEALING #10 STN STEEL79 - Immediate$3.74Näytä tiedot
WASHER SEALING 3/8" STN STEEL75122 HDWASHER SEALING 3/8" STN STEEL56 - Immediate$3.74Näytä tiedot
WASHER SEALING 1/4" STN STEEL75082 HDWASHER SEALING 1/4" STN STEEL100 - Immediate$5.75Näytä tiedot
WASHER SEALING #10 STN STEEL75101 HDWASHER SEALING #10 STN STEEL0 - Immediate$3.26Näytä tiedot
Published: 2012-06-29