WX 2 Soldering Station

Apex Tool Group's WX 2 soldering station features a responsive touchscreen

Image of Weller's WX 2 Soldering StationWeller's WX 2 by Apex Tool Group combines an elegant new design with solid improvements in performance and ease of use. It offers the perfect combination of features to help user operation become more efficient and productive. The WX 2 is designed for ease of use and features an antistatic touchscreen, intelligent sleep mode, and multi-language display.

Behind the impressive design of the WX 2 lies a powerful and easy-to-use two-channel soldering system. A variety of connectivity options, intelligent soldering tools and a number of brand new features make the WX 2 the ideal tool for today's requirements when it comes to soldering work on LED backplanes, solar applications, and micro soldering joints.

Benefits
  • Graphic LC display
    • Text and graphic elements can be viewed from all angles
  • Versatile connectivity options
    • Temperature, speed and status shown in the WX display
    • Standard digital connection
  • Multi-purpose USB port
  • Energy-saving sleep mode
  • 240 W power supply
    • Very high capacity
    • Quick heating-up time
  • Robust touchscreen
    • Antistatic
    • Chemical resistant
    • Temperature resistant
  • Multiple language selection

WX 2

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SOLDERING IRON 55W 12VT0052920399NSOLDERING IRON 55W 12V42 - Immediate$240.97Näytä tiedot
DESOLDERING TWEEZERS 80W 12VT0051317799NDESOLDERING TWEEZERS 80W 12V11 - Immediate$332.41Näytä tiedot
SOLDERING IRON 120W 24VT0052920199NSOLDERING IRON 120W 24V70 - Immediate$313.04Näytä tiedot
SOLDERING IRON 55W 12VT0052920499NSOLDERING IRON 55W 12V3 - Immediate$320.57Näytä tiedot
SOLDERING IRON 200W 24VT0052920599NSOLDERING IRON 200W 24V30 - Immediate$327.03Näytä tiedot
SOLDERING IRON 200W 24VT0052920699NSOLDERING IRON 200W 24V0 - Immediate$431.38Näytä tiedot
SOLDERING IRON 120W 24VT0052920299SOLDERING IRON 120W 24V0 - Immediate$246.99Näytä tiedot
XHT D TIP CHISEL 5 X 1.2T0054480199NXHT D TIP CHISEL 5 X 1.278 - Immediate$14.29Näytä tiedot
XHT E TIP CHISEL 7.6 X 1.5T0054480299NXHT E TIP CHISEL 7.6 X 1.578 - Immediate$14.29Näytä tiedot
XHT C TIP CHISEL 3.2 X 1.2T0054480499NXHT C TIP CHISEL 3.2 X 1.274 - Immediate$14.63Näytä tiedot
Published: 2012-06-29