Weller Active Soldering Tips and Pencils

Apex Tool Group's RT tip series offers precision, performance, and power

Image of Apex Tool Group's Weller Active Soldering Tips and Pencils Apex Tool Group's Weller Tools expands its Active RT soldering tip program. The expanded tip series offers the highest precision while maximizing performance and power. The tips work exclusively with the high-performance WX platform of soldering stations.

The Active RT soldering tips comply fully with IPC industry standards. The MS versions are also MIL-SPEC compliant and, therefore, protect both the printed circuit board and component. This not only achieves the best results but successfully manages to keep running costs as low as possible. The boomerang handle design allows for precise handling while providing an ergonomic and secure grip.

The patented tip/handle unit enables rapid, hassle-free tool-less tip change. The extended RT series, with three sub-series: RT Pico, RT Micro, and RT Ultra, covers a wide range of point sizes and geometries for almost every soldering application, allowing precision work from the smallest micro range components to robust applications with maximum energy requirements.

RT Pico Soldering Tips

The Active RT Pico soldering tips deliver pinpoint performance and maximum precision for micro-soldering applications, even with the smallest micro components that are barely visible, ranging from 0402 to 01005 in size. The short distance between the soldering tip and handle allows for precise work and maximum control. In this way, damage to the highly sensitive micro components can be prevented, reducing the number of expensive rejects.

RT Micro Soldering Tips

The proven Active RT Micro soldering tip range has been bolstered by new tip sizes and geometries, offering an even broader range of applications as well as extremely fast heat-up and recovery times.

RT Ultra Soldering Tips

The Active RT Ultra tips designed for rugged soldering applications meet maximum energy requirements with an innovative thermal core heating element. Therefore, an individually required energy supply and constant temperature can be guaranteed at the contact point of the soldered surface.

Features
  • Accurate tip temperature
    • No temperature fluctuations, and, therefore, no damage to components/workpiece
  • Integrated motion sensor
    • Detects the mode the tool is in; when the tool is not moving/not used it goes into either standby or off mode (defined by user)
  • Patented boomerang grip for more ergonomics
    • Offers excellent hold and grip, easy movements, and conduct of the tool without slipping even after prolonged use
  • Tool-less tip change
    • The tip can be changed quickly, without using any additional tools, which brings significant time and cost savings
  • Patented tip-and-grip in a single unit
    • Enables precise working and reduces pressure on the component taking out any risk of component damage
  • Fastest heat-up and recovery time to reduce downtime

Applications

  • Hand soldering
  • Not limited to electronics, medical, and aerospace

RT Pico Soldering Tips

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RTP 001 C MS TIP CONICAL 0.1T0050101399RTP 001 C MS TIP CONICAL 0.13 - Immediate$47.23Näytä tiedot
RTP 002 C MS TIP CONICAL 0.2T0050101599RTP 002 C MS TIP CONICAL 0.28 - Immediate$47.23Näytä tiedot
RTP 004 C MS TIP CONICAL 0.4T0050101699RTP 004 C MS TIP CONICAL 0.411 - Immediate$47.23Näytä tiedot

RT Micro Soldering Tips

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RTM 002 C L TIP CONICAL D0.2T0050100099RTM 002 C L TIP CONICAL D0.242 - Immediate$35.07Näytä tiedot
RTM 004 B TIP BEVEL CUT 0.4T0050100299RTM 004 B TIP BEVEL CUT 0.449 - Immediate$35.07Näytä tiedot
RTM 010 S TIP CHISEL 1.0X0.3T0050100599RTM 010 S TIP CHISEL 1.0X0.334 - Immediate$35.07Näytä tiedot

RT Ultra Soldering Tips

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RTU 004 C MS TIP CONICAL 0.4T0050104999RTU 004 C MS TIP CONICAL 0.47 - Immediate$53.79Näytä tiedot
RTU 008 C MS TIP CONICAL 0.8T0050105099RTU 008 C MS TIP CONICAL 0.88 - Immediate$53.79Näytä tiedot
RTU 016 C MS TIP CONICAL 1.6T0050105199RTU 016 C MS TIP CONICAL 1.60 - Immediate$53.79Näytä tiedot
Published: 2019-10-07