FR Series Joysticks

Single-axis three-position Hall effect rocker switches from APEM

Image of APEM's FR Series JoysticksAPEM, a manufacturer of joysticks, trackballs and pushbutton switches, introduces the FR series, a single-axis three-position Hall effect rocker switch designed for material handling and construction applications requiring a reliable device for “change direction” and “gear switching” functions.

Operating from a 5 VDC supply, the FR is a three-position rocker switch providing an analog voltage output at each detent location. The FR series features contactless Hall effect technology to provide long life performance. Available with single or redundant outputs, this three-position rocker switch is rated up to three million full forward-to-back lifecycles.

The FR series is environmentally sealed to IP68 and designed for operation in extreme temperatures from -40 to +85°C making it ideally suited for material handling, construction and agriculture applications.

APEM’s new FR series offers a wide range of configuration options including voltage output range, handle color and mounting style.

Features
  • Non-contact Hall effect technology
  • Three-position, ON-OFF-ON analog output
  • 3 million lifecycles
  • Submersible to 1 m (3.28 ft) per IP68
  • Choice of handle color
  • Redundant outputs available

FR Series Joysticks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH THUMBSTCK WINGED HAT HALLFR2A1U02A2ASWITCH THUMBSTCK WINGED HAT HALL4 - Immediate$183.03Näytä tiedot
SWITCH THUMBSTICK MULT HALLFRAA1U02A1ASWITCH THUMBSTICK MULT HALL0 - Immediate$183.03Näytä tiedot
SWITCH THUMBSTCK WINGED HAT HALLFR2A1U09A2ASWITCH THUMBSTCK WINGED HAT HALL29 - Immediate$252.06Näytä tiedot
Published: 2015-01-13