AHV12V/AHV24V Series High-Voltage Power Supplies

Analog Technologies’ power supplies are ideal for a variety of applications such as laser technology and capacitor charging

Image of Analog Technologies AHV12V/AHV24V Series High-Voltage Power SuppliesAnalog Technologies, Inc.'s AHV12V/AHV24V series are versatile DC/DC converters with 12 V or 24 V inputs and three output configurations: positive, negative, or positive/negative voltage. Offering adjustable output voltages from 0 V to the rated voltage, these power supplies boast an efficiency exceeding 70%. Equipped with remote on/off control and comprehensive protection features against overcurrent, overvoltage, and short-circuit, they are ideal for applications in laser technology, X-ray equipment, ion beam deposition, particle accelerators, capacitor charging, static electricity management, and beyond.

Features
  • Output voltage: -10 kV to 30 kV at CTRL = 0 V to 5 V
  • Maximum output current: 1 mA to 20 mA
  • Input voltage:
    • 12 V ±1 V
    • 24 V ±1 V
  • Control voltage range at VTRL port: 0 V to 5 V
  • Input control voltage: 0 V to 5 V
  • High efficiency: >70% at full load
  • Electronic shutdown control available
  • Zero EMI and excellent heat dissipation with metal enclosure
Applications
  • X-ray machines
  • Spectral analysis
  • Nondestructive inspection
  • Semiconductor manufacturing equipment
  • Particle accelerators
  • Capillary electrophoresis
  • Particles injection
  • Physical vapor phase deposition
  • Electrospinning preparation of nanofiber
  • Glass/fabric coating
  • DC reactive magnetron sputtering

AHV12V Series High-Voltage Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HV 12V TO 500V 0.5W DC-DC CONVERAHV12V500V1MAWHV 12V TO 500V 0.5W DC-DC CONVER12 - Immediate$150.76Näytä tiedot
HV 12V TO 500V 5W DC-DC CONVERTEAHV12V500V10MAWHV 12V TO 500V 5W DC-DC CONVERTE10 - Immediate$192.77Näytä tiedot
High Voltage - Non-IsolatedAHV12V1KV1MAWHigh Voltage - Non-Isolated4 - Immediate$156.24Näytä tiedot
High Voltage - Non-IsolatedAHV12V1KV20MAWHigh Voltage - Non-Isolated0$255.89Näytä tiedot
High Voltage - Non-IsolatedAHV12V2KV10MAWHigh Voltage - Non-Isolated2 - Immediate$255.89Näytä tiedot
High Voltage - Non-IsolatedAHV12V4KV5MAWHigh Voltage - Non-Isolated4 - Immediate$232.64Näytä tiedot
HV 12V to 5kV 5W DC-DC ConverterAHV12V5KV1MAWHV 12V to 5kV 5W DC-DC Converter0$213.69Näytä tiedot
HV 12V to 6kV 6W DC-DC ConverterAHV12V6KV1MAWHV 12V to 6kV 6W DC-DC Converter2 - Immediate$227.62Näytä tiedot
High Voltage - Non-IsolatedAHV12V10KV1MAWHigh Voltage - Non-Isolated0$244.30Näytä tiedot
High Voltage - Non-IsolatedAHV12VN10KV1MAWHigh Voltage - Non-Isolated23 - Immediate$244.30Näytä tiedot
High Voltage - Non-IsolatedAHV12VN1KV1MAWHigh Voltage - Non-Isolated5 - Immediate$156.24Näytä tiedot
1kV/-1kV High Voltage - Non-IsolAHV12VPN1KV1MAW1kV/-1kV High Voltage - Non-Isol3 - Immediate$255.89Näytä tiedot

AHV24V Series High-Voltage Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
High Voltage - Non-IsolatedAHV24V1KV10MAWHigh Voltage - Non-Isolated14 - Immediate$209.11Näytä tiedot
High Voltage - Non-IsolatedAHV24V2KV10MAWHigh Voltage - Non-Isolated11 - Immediate$255.89Näytä tiedot
High Voltage - Non-IsolatedAHV24V5KV2MAWHigh Voltage - Non-Isolated9 - Immediate$204.37Näytä tiedot
High Voltage - Non-IsolatedAHV24V10KV1MAWHigh Voltage - Non-Isolated4 - Immediate$244.30Näytä tiedot
High Voltage - Non-IsolatedAHV24V10KV2MAWHigh Voltage - Non-Isolated4 - Immediate$435.00Näytä tiedot
High Voltage - Non-IsolatedAHV24V30KV1MAWHigh Voltage - Non-Isolated4 - Immediate$574.30Näytä tiedot
High Voltage - Non-IsolatedAHV24V30KVR5MAWHigh Voltage - Non-Isolated3 - Immediate$499.83Näytä tiedot
High Voltage - Non-IsolatedAHV24VN1KV1MAWHigh Voltage - Non-Isolated6 - Immediate$156.24Näytä tiedot
High Voltage - Non-IsolatedAHV24VN4KV5MAWHigh Voltage - Non-Isolated3 - Immediate$243.82Näytä tiedot
High Voltage - Non-IsolatedAHV24VN10KV1MAWHigh Voltage - Non-Isolated3 - Immediate$244.30Näytä tiedot
High Voltage - Non-IsolatedAHV24VN10KV5MAWHigh Voltage - Non-Isolated0$689.19Näytä tiedot
Published: 2024-07-15