Precision Technology
Precision technology signal chains allow for easy navigation between various design trade-offs to create the optimum end-solution by application. Accelerate technology selection and implementation with Analog Devices’ complete precision technology signal chains, which bring together more than 50 years of insight and expertise. Combining the proper tools, purpose-developed knowledge bases, and customizable solutions, ADI’s precision technology signal chains enable easy adaptation. Each signal chain allows for simple tailoring to suit each unique application need.
From sensor to bits, find and tailor solutions that are optimized for demanding applications in electrification & automotive, digital health, instrumentation, smart industry, energy & sustainability, and any high precision signal chain.
Precision Narrow Bandwidth
Precision narrow bandwidth signal chains optimized for applications such as electronic test and measurement equipment, process control, and instrumentation where the signals of interest are in the range of DC to approximately 10 kHz.
Precision Medium Bandwidth
Precision medium bandwidth signal chains support highly accurate measurement of AC signals with measurement and drive control options for applications like Condition based Monitoring (CbM), Power Quality and Multimodal DAQs (Data Acquisition).
Precision Wide Bandwidth
Precision wide bandwidth signal chains offer low latency with measurement and drive solutions up to 1 MHz to optimize applications specific parameters required for Hardware in the Loop (HiL), traveling wave and non-destructive test.
Precision Low Power
Precision low power signal chains support DC precision optimized at micropower along with adjustments for small solution footprint or extended battery life suitable for applications like portable VSM (vital signs monitoring), low power wireless or EM (electromagnetic) flow.
Precision Current Sensing
Precision current sensing signal chains offer solutions for precise and robust measurement of DC and AC current in low, medium, or high power applications like DC metering, motor control and relay protection.
Precision High Voltage
Precision high voltage signal chains have measure and drive solutions for applications requiring >50 V and/or ≥200 mA current drive suitable for high voltage ATE (Automated Test Equipment), automotive test, and source measurement units (SMUs).
Isolated Gate Drive & Sense
The isolated gate drive & sense signal chains offer solutions for high performance SiC (silicon carbide) drive and protection as well isolated system monitoring for Robotic Drive, EV Charge and High Power/Auto Test.