MAX49925 Current Sense Amplifier

Analog Device's MAX49925 is a bidirectional, wide positive and negative sensing range, current sense amplifier (CSA) with PWM

Image of Analog Devices' MAX49925 Current Sense AmplifierADI's MAX49925 is a bidirectional CSA with an input common-mode range that extends from -40 V to +76 V, making it suitable for 48 V HEV applications with large automotive transients, induction motor applications (such as robotics), pick-and-place machines, 3D prints, or other servo motor control systems. This CSA has an extended input protection range of -42 V to +80 V against reverse-battery and high-voltage spikes. The wider input protection range also helps relax TVS requirements, lowering BOM cost and reducing component size. It is well-suited for phase-current monitoring of inductive loads, such as motors and solenoids, where pulse-width modulation (PWM) controls the drive voltage and current. It uses an improved technique to help reject common-mode input PWM edges with slew rates up to and beyond 500 V/μs. It operates over the full -40°C to +125°C temperature range and runs from a supply voltage of +2.7 V to +5.5 V. It is available in a 3 mm x 3 mm, 10-pin TDFN package with side-wettable flanks.

The MAX49925 evaluation kit (EV kit) is a fully tested and assembled circuit that demonstrates the capabilities of the MAX49925, such as servo motor control and solenoid drive. The MAX49925 EV kit is available in a 2” x 2” PCB and operates over the automotive temperature range of -40°C to +125°C. This EV kit demonstrates the MAX49925 in a 10-pin TDFN package, with four gain options 10 V/V, 20 V/V, 50 V/V, 100 V/V by the combination of the Gain1 and Gain2 pins.

Features
  • AEC-Q100 qualified with FMEDA available
  • Fast, 500 ns PWM edge recovery from >500 V/μs PWM edges
  • 140 dB DC CMRR rejection
  • -40 V to +76 V input voltage range
  • -42 V to +80 V protective immunity
  • 300 kHz, -3 dB bandwidth
  • Selectable gain options: 10 V/V, 20 V/V, 50 V/V, 100 V/V
  • 5 μV (typ) input offset voltage
  • ±0.3% (max) gain error
  • Rail-to-rail output
  • 3 mm x 3 mm, 10-pin TDFN with side-wettable flanks
  • -40°C to +125°C temperature range, automotive grade 2
Applications
  • PWM H-bridge motor in-line/in-phase/winding current sensing
  • Solenoid current sensing
  • Current monitoring of inductive loads
  • Battery stack monitors
  • High-power DC motors
  • Automotive
  • 48 V HEV

MAX49925 Current Sense Amplifier

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC CSA W/ FAST PWM REJMAX49925ATB/VY+IC CSA W/ FAST PWM REJ975 - Immediate$3.53Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MAX49925MAX49925EVKIT#EVAL BOARD FOR MAX499250 - Immediate
12 - Factory Stock
$222.61Näytä tiedot
Published: 2023-04-27