LTM4719 Dual-Input Low-Noise Step-Down Power Module

Analog Devices power modules support seamless and automatic transition between two power sources

Image of Analog Devices LTM4719 Dual Input Low Noise Step-Down Power ModuleThe LTM4719 from Analog Devices is a dual-input, 150 mA milliampere synchronous buck power micromodule regulator with an integrated battery health monitor. Designed for portable and backup-powered systems, it supports seamless and automatic transition between two power sources, eliminating the need for hold-up capacitors and minimizing output disturbances. The module operates from input voltages ranging from 2.4 V to 42 V and delivers an adjustable output from 1 V to 4.2 V.

The LTM4719 includes a low-dropout linear regulator for post-regulation, achieving low output noise and ultralow quiescent current, making it ideal for battery-powered applications. It features a built-in coulomb counter accessible via I2C, enabling real-time monitoring of battery voltage, impedance, and temperature. Programmable undervoltage lockout thresholds, discharge alarms, and fault indicators enhance system reliability. The compact 64-pin ball grid array package supports space-constrained designs in industrial, medical, and portable electronics.

Features
  • Low-dropout linear regulator with 195 mV dropout at full load
  • Ultralow quiescent current: 18.5 mA in Burst Mode
  • Programmable undervoltage lockout and discharge alarm with interrupt output
  • Synchronization to external clock from 200 kHz to 2.2 MHz
  • Compact 7mm by 7 mm by 1.85 mm ball grid array package
  • Dual input voltage range: 2.4 V to 42 V
  • Adjustable output voltage from 1 V to 4.2 V 
  • Up to 150 mA continuous output current
  • Integrated battery health monitor with coulomb counter
  • Seamless automatic switchover between power sources
Applications
  • Portable battery-powered devices
  • Industrial and medical test equipment
  • Uninterruptible power supplies
  • Backup battery systems
  • Remote monitoring and sensing equipment

LTM4719 Dual-Input Low-Noise Step-Down Power Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DUAL INPUT, LOW NISE STEP DOWN ULTM4719EY#PBFDUAL INPUT, LOW NISE STEP DOWN U260 - Immediate$23.98Näytä tiedot
DUAL INPUT, LOW NISE STEP DOWN ULTM4719IY#PBFDUAL INPUT, LOW NISE STEP DOWN U260 - Immediate$26.18Näytä tiedot
DEMO BOARD 42V DUAL INPUT, LOW NEVAL-LTM4719-AZDEMO BOARD 42V DUAL INPUT, LOW N3 - Immediate$78.91Näytä tiedot
Published: 2025-08-06