LTM4655 μModule® Regulator

Analog Devices' EN 55022B compliant 40 V, dual 4 A or single 8 A step-down or 40 V inverting DC/DC μModule regulator

Image of Analog Devices' LTM4655 μModule® RegulatorADI's LTM4655 is an ultra-low noise 40 V, dual 4 A or single 8 A DC/DC μModule regulator designed to meet the radiated emissions requirements of EN55022. Its channels are fully independent, parallelable, and capable of delivering positive or negative output polarity. Included in the package are the switching controllers, power MOSFETs, inductors, filters, and support components. A 5 V, 25 mA LDO, and clock generator enable phase interleaving of the power switching stages for improved EMC performance.

DC2594A is a step-down DC/DC converter and an inverting DC/DC converter with a 13 V to 28 V input voltage range, +12 V at 4 A, and -12 V at up to 2.5 A outputs featuring the LTM4655. The LTM4655 is an EN55022B compliant 40 V, dual 4 A or single 8 A step-down or 50 W inverting DC/DC μModule regulator.

The switching frequencies of both channels are set at 1.2 MHz on DC2594A. If the output voltage collapses sufficiently due to an overload or short-circuit condition, the internal oscillator will fold back to one-fifth of the LTM4655’s programmed switching frequency, protecting the power switch from damage.

The two channels can be paralleled for higher output current. See the datasheet for more information on setting up the board for paralleling the two outputs.

Features and Benefits

  • Dual output for positive and negative voltages makes it easier to design power supply circuits for negative voltage
  • Low EMI, EN55022 Class B compliancet reduces risks of noise issues such as frequency interference
  • Wide VIN range up to 40 VIN, and wide output range up to |VOUT+ –VOUT-| ≤ 26.5 V ideal for 12 VIN and 24 VIN bus voltage, which are common in industrial equipment
Applications
  • Instrumentation: ATE, tester, and measurement equipment
  • Industrial automation

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR LTM4655DC2594AEVAL BOARD FOR LTM46550 - Immediate$78.93Näytä tiedot
EVAL BOARD FOR LTM4655DC2899AEVAL BOARD FOR LTM46551 - Immediate$78.93Näytä tiedot

LTM4655 μModule® Regulator ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EN55022B CMPLINT 40V DUAL 4A SNGLTM4655EY#PBFEN55022B CMPLINT 40V DUAL 4A SNG26 - Immediate$42.13Näytä tiedot
EN55022B CMPLINT 40V DUAL 4A SNGLTM4655IYEN55022B CMPLINT 40V DUAL 4A SNG0 - Immediate$52.46Näytä tiedot
EN55022B CMPLINT 40V DUAL 4A SNGLTM4655IY#PBFEN55022B CMPLINT 40V DUAL 4A SNG225 - Immediate$46.01Näytä tiedot
EN55022B CMPLINT 40V DUAL 4A SNGLTM4655MPY#PBFEN55022B CMPLINT 40V DUAL 4A SNG133 - Immediate$81.40Näytä tiedot
EN55022B CMPLINT 40V DUAL 4A SNGLTM4655MPYEN55022B CMPLINT 40V DUAL 4A SNG0 - Immediate$79.84Näytä tiedot
Published: 2021-07-27