LTC2980-24 24-Channel PMBus® Power System Manager (PSM)

Analog Devices' LTC2980-24 24-channel PMBus PSM adds digital control and monitoring to an analog power system

Image of Analog Devices' LTC2980-24 24-Channel PMBus Power System Manager (PSM)ADI's LTC2980-24 is a 24-channel PMBus PSM that adds extensive digital control and monitoring to an analog power system. It is used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry, and create fault logs. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment, and margining.

The DC3097A-KIT is a demonstration system for the LTC2980-24 for the 24-channel I2C/SMBus/PMBus PSM with EEPROM. It consists of four circuit boards, namely one DC3094A board and three DC1361B boards. The LTC2980-24 monitors and controls 24 power supply rails provided by three DC1361B power supply boards that plug into the DC3094A. The system demonstrates the ability of the LTC2980-24 to sequence, trim, margin, supervise, monitor, and log faults for the 24 power supplies. Together these four boards form a sophisticated, 24-channel, digitally programmable and digitally managed power supply system.

Features

  • Digitally manage 24 supplies from one device to sequence, trim, margin, supervise, manage faults, provide telemetry, and create fault logs
  • ±0.15% accuracy improves performance of supplies
  • Internal non-volatile EEPROM memory for black box fault logging and maintaining configuration
Applications
  • Computers and network servers
  • Industrial test and measurement
  • High reliability systems
  • Medical imaging
  • Video

LTC2980-24 24-Channel PMBus® Power System Manager (PSM)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
24 CHANNEL PMBUS PSMLTC2980AY-24#PBF24 CHANNEL PMBUS PSM0 - Immediate$58.49Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INTERFACE MOD FOR LTPOWERPLAYDC1613AINTERFACE MOD FOR LTPOWERPLAY325 - Immediate$68.74Näytä tiedot
EVAL BOARD FOR LTC2980-24DC3097A-KITEVAL BOARD FOR LTC2980-240 - Immediate$367.66Näytä tiedot
Published: 2022-05-10