HMC1126 GaAs, pHEMT, Low Noise Amplifier

Analog Devices' HMC1126 GaAs, pHEMT, low noise amplifier operates from 400 MHz to 52 GHz

Image of Analog Devices' HMC1126 GaAs, pHEMT, Low Noise AmplifierADI's HMC1126ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 0.4 GHz to 52 GHz. The HMC1126ACEZ amplifier inputs/outputs are internally matched to 50 Ω, facilitating integration into multichip modules (MCMs). All data is taken with the chip connected via two 0.025 mm (1 mil) wire bonds of minimal length 0.31 mm (12 mils).

The HMC1126-EVALZ is a 4-layer printed circuit board (PCB) for evaluation of the HMC1126ACEZ. The substrate between the top layer and the first internal layer is 12 mils thick and is made from Rogers 4003C. The RFIN and RFOUT ports on the HMC1126-EVALZ are populated with 1.85 mm, female coaxial connectors, and the respective RF traces have a 50 Ω characteristic impedance. The HMC1126-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the HMC1126ACEZ.

Features
  • Wideband up to 52 GHz
  • 12 dB gain
  • 3.5 dB noise figure
  • 28.5 dBm output IP3, 10 dB higher than a typical amplifier
Applications
  • Aerospace and defense: electronic warfare
  • Instrumentation: test equipment
  • Communications: 5G
  • Test instrumentation
  • Microwave radios and VSATs
  • Military and space
  • Telecommunications infrastructure
  • Fiber optics

HMC1126 GaAs, pHEMT, Low Noise Amplifier

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF AMP GPS 400MHZ-52GHZ 24LGAHMC1126ACEZIC RF AMP GPS 400MHZ-52GHZ 24LGA66 - Immediate$279.02Näytä tiedot
IC RF AMP VSAT 2GHZ-50GHZ DIEHMC1126-SXIC RF AMP VSAT 2GHZ-50GHZ DIE2 - Immediate$384.90Näytä tiedot
IC RF AMP VSAT 2GHZ-50GHZ DIEHMC1126IC RF AMP VSAT 2GHZ-50GHZ DIE0 - ImmediateSee Page for PricingNäytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR HMC1126ACEZHMC1126-EVALZEVAL BOARD FOR HMC1126ACEZ5 - Immediate$885.72Näytä tiedot
Published: 2022-03-11