EVAL-CN0397-ARDZ + EVAL-ADICUP360 = Ultra-Low Power Light for Smart Agriculture

Analog Devices’ Circuits from the Lab® CN-3097, AD7799, AD8500/AD8502, and ADR3433 offer a complete solution for power light recognition

Image of ADI's EVAL-CN0397-ARDZADI’s Circuits from the Lab circuit note CN-0397 features the evaluation board EVAL-CN0397-ARDZ to be used with the Arduino-compatible platform EVAL-ADICUP360. The CN-0397 is a complete solution for power light recognition system in smart agriculture. This system features a 3-channel, sigma delta (Σ-Δ), 16-bit analog-to-digital controller (ADC), a single/dual AD8500/AD8502 low power precision CMOS operational amplifier (OP AMP), and a low power ADR3433 3.3 V voltage reference. The CN-0397 provides details for a three-photodiode application that is sensitive to different wavelengths (red, blue, and green). The entire circuit uses less than 10 mW (typical) which is ideal for handheld battery applications.

Features
  • Sensor conditioner
  • Arduino
  • To be used with EVAL-ADICUP360
  • Featuring ICs: AD7798, AD8500, AD8502, and ADR3433
  • Plug-and-play
Applications
   
  • Agriculture
  • Wavelength sensitivity
  • Measuring light intensity levels
 
  • Handheld
  • Battery
  • Test and measurement

EVAL-CN0397-ARDZ and EVAL-ADICUP360

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD LIGHT RECOGNITIONEVAL-CN0397-ARDZEVAL BOARD LIGHT RECOGNITION0 - Immediate$77.38Näytä tiedot
ADUCM360 EVAL BRDEVAL-ADICUP360ADUCM360 EVAL BRD18 - Immediate$55.18Näytä tiedot

Eval Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOARD EVAL FOR AD7798EVAL-AD7798EBZBOARD EVAL FOR AD77982 - Immediate$77.19Näytä tiedot
EVAL BOARD CO/H2S GAS DETECTIONEVAL-CN0396-ARDZEVAL BOARD CO/H2S GAS DETECTION0 - Immediate$88.94Näytä tiedot
BOARD EVAL AD7798 GAS DETECTEVAL-CN0234-SDPZBOARD EVAL AD7798 GAS DETECT0 - Immediate$146.96Näytä tiedot
SHIELD BOARD TOXIC GAS DETECTOREVAL-CN0357-ARDZSHIELD BOARD TOXIC GAS DETECTOR1 - Immediate$61.14Näytä tiedot
PMOD BOARD TOXIC GAS DETECTOREVAL-CN0357-PMDZPMOD BOARD TOXIC GAS DETECTOR2 - Immediate$114.18Näytä tiedot
EVAL BOARD SOIL MOISTURE AND PHEVAL-CN0398-ARDZEVAL BOARD SOIL MOISTURE AND PH1 - Immediate$83.17Näytä tiedot
Published: 2017-10-18