ADZS-BF707 Blackfin® BLIP + Embedded Processor

Analog Devices offers its digital signal processors (DSP) with a dual-MAC signal-processing engine

Image of Analog Devices' ADZS-BF707, Blackfin® BLIP + Embedded ProcessorADI’s ADSP-BF70x Blackfin digital signal processor (DSP) product family comes with Blackfin+ processor core which combines dual-MAC 16-bit, 32-bit MAC, and 16-bit complex MAC in to a state-of-the-art signal processing engine. It also combines advantages of a clean, orthogonal RISC-like microprocessor instruction set and single-instruction, multiple-data (SIMD) multimedia capabilities within a single instruction-set architecture. Further new enhancements to the Blackfin+ core add cache enhancements, branch prediction, and other instruction set improvements, all while maintaining instruction set compatibility to previous Blackfin products.

Video: Smart City: Vision Based Parking Guidance Solution

Brochure: Blackfin® Low Power Imaging Platform (BLIP): A Revolutionary Advanced Occupancy Sensing Solution

ADSP-BF707BBCZ-4 ADZS-BF707-BLIP2 Evaluation Board
  • Blackfin series
  • Digital signal processing (DSP)
  • 400 MHz
  • 512 kB ROM
  • 1 MB RAM
  • 1.1 V core
  • 1.8 V, 3.3V I/O
  • Interface: CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, and USB OTG
  • Temperature range -40°C to 85°C
  • 184 LFBGA
  • 84 CSP_BGA (12 x 12)
  • Blackfin series
  • Digital signal processing (DSP)
  • Blackfin low-power imaging platform (BLIP)
  • Supply voltage 3.2 V to 15 V
  • Power consumption sub 1 W
  • CrossCore® Embedded Studio™
  • VOS 3.2.0
  • Small size 2.5" x 3.5"
ADZS-BF707-EZLITE ADZS-BF707-EZBRD
  • EZ Kit for ADSP-BF70x processor family with ICE-1000
  • Blackfin series
  • Digital signal processing (DSP)
  • EZ-KIT Lite®
  • EZ board for ADSP-BF70x processor family
  • Blackfin series
  • Digital signal processing (DSP)
  • EZ-BOARD™

ADZS-BF707 Blackfin® BLIP + Embedded Processor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC DSP LP 1024KB L2SR 184BGAADSP-BF707BBCZ-4IC DSP LP 1024KB L2SR 184BGA93 - Immediate$23.68Näytä tiedot
IC DSP LP 1024KB L2SR 184BGAADSP-BF707KBCZ-4IC DSP LP 1024KB L2SR 184BGA0 - Immediate$21.36Näytä tiedot
Published: 2017-01-27