ADXL356/ADXL357 Tri-Axis MEMS Accelerometer

Analog Devices' low power, low noise, low drift, 3-axis accelerometers with analog/digital output for robotics and stabilization systems

Image of ADI's ADXL Series Tri-Axis Mems AccelerometerADI’s 3-axis MEMS accelerometers come with either analog output (ADXL356) or digital output (ADXL357). The ADXL357 also has I2C and serial peripheral interface (SPI). These accelerometers consume 150 µA in measurement mode (LDO enabled) and 21 µA in standby mode. The voltage supply can vary from 2.25 V to 3.6 V making these devices perfect for a wide range of applications. These accelerometers have a temperature range of -40°C to +125°C and come in a small 6 mm x 6 mm 14-pin QFN package. The ADXL356/ADXL357 are ideal for robotics, stabilization systems, and tilt sensing applications.

Features
  • Tri-axis accelerometer: X, Y, Z
  • Acceleration range: ±10 g, ±20 g, ±40 g
  • Sensitivity: 12800 (±10 g) to 51200 (±40 g)
  • Bandwidth: 1 Hz to 1 kHz
  • Output type I2C, SPI
  • Voltage supply: 2.25 V to 3.6 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: 14-QFN, 14-LCC
Applications
  • Robotics
  • Structural health monitoring
  • Seismic imaging
  • Inertial measurement units (IMUs)
  • Altitude and heading reference systems (AHRSs)
  • Platform stabilization systems

ADXL356 Tri-Axis Mems Accelerometer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ACCEL 10-20G ANALOG 14CLCCADXL356BEZACCEL 10-20G ANALOG 14CLCC4 - Immediate$61.44Näytä tiedot
ACCEL 10-40G ANALOG 14CLCCADXL356CEZACCEL 10-40G ANALOG 14CLCC848 - Immediate$61.44Näytä tiedot

ADXL357 Tri-Axis Mems Accelerometer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ACCEL 10-40G I2C/SPI 14CLCCADXL357BEZACCEL 10-40G I2C/SPI 14CLCC395 - Immediate$78.88Näytä tiedot
Published: 2017-06-05