ADuCM350 Health Meter-on-a-Chip

Analog Devices’ meter-on-a-chip enables broad range of portable health applications

Image of Analog Devices' ADuCM350 Health Meter-on-a-ChipADI's unveiled a high-precision, low-power meter-on-a-chip for a range of portable health applications such as point-of-care diagnostics, home/self-test health devices, and wearable vital signs monitors, including those for sports and fitness. The ADuCM350 single-chip, scalable platform combines a 16-bit accurate analog front-end (AFE), which includes a configurable multi-sensor switch matrix, hardware waveform generator and discrete fourier transform (DFT) engine, with a processing subsystem and an industry-standard software development environment to support a complete product development roadmap. The ADuCM350 meter-on-a-chip offers easy connectivity to passive and active sensors and supports sensor fusion functionality that enables exceptionally accurate measurements of human physiological data even in the presence of interferers.

The ADuCM350 is optimized for system-level performance and signal measurement accuracy, including those monitoring devices powered by a single coin-cell battery, and features a precision AFE with a 16-bit accurate, 160 kSPS A/D converter, +/-0.2% accurate voltage reference, and a 12-bit D/A converter.

Passive complex impedance sensing on the ADuCM350 enables baseline detection and detailed information of physiological, biological and electrochemical reactions, at levels previously unattainable. The fusion of passive and active sensors provides an additional level of signal measurement accuracy, and environmentally robust capacitance-to-digital technology on-chip supports new use cases such as skin electrode detection and next-generation electrochemical test strip technologies. The precision AFE performs auto-calibration ensuring accurate, repeatable measurements in the field for the life of the product.

Eval Boards and Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADUCM350EVAL-ADUCM350EBZEVAL BOARD FOR ADUCM3503 - Immediate$384.62Näytä tiedot
EVAL BOARD FOR ADUCM350EV-ADUCM350AUDZEVAL BOARD FOR ADUCM3500 - Immediate$67.18Näytä tiedot

ADuCM350 Health Meter-on-a-Chip

KuvaManufacturer Part NumberKuvausYtimen kokoNopeusSaatavana oleva määrä Hinta
IC MCU 32B 384KB FLASH 120CSPBGAADUCM350BBCZIC MCU 32B 384KB FLASH 120CSPBGA32-bittinen16MHz28 - Immediate$19.00Näytä tiedot
Published: 2014-07-21