ADSP-21261/ADSP-21262 32-Bit Floating Point SHARC® DSPs

Analog Devices offers their digital signal processors (DSPs) for high-quality audio, automotive infotainment, and voice recognition applications

Image of Analog Devices' ADSP-21261/ADSP-21262, 32-BIT Floating Point SHARC® DSPADI’s 3rd generation SHARC DSPs include the ADSP-21261 and ADSP-21262. These DSPs have clock speeds of 150 MHz to 200 MHz, non-volatile memory (ROM) of 384 kB and 512 kB, and on-chip RAM of 128 kB and 256 kB. These SHARC devices support 32-bit fixed and floating point, as well as IEEE compatible 32-bit floating point data types. Digital audio interface (DAI) architecture provides complete software programmability of various peripherals as well as ADI’s CROSSCORE development tools which include VisualDSP++™. The ADSP-21261 and ADSP-21262 come in various packages and temperature operational ranges. These are a perfect choice of high-end audio DSPs for automotive, infotainment, voice recognition, and test and measurement applications.

Features
  • Speed and clock rate: 150 MHz and 200 MHz
  • Fixed point and floating point
  • ROM 384 kB and 512 kB
  • On-chip RAM: 128 kB and 256 kB
  • Voltage core: 1.2 V
  • Voltage I/O: 3.3 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: LQFP and CSPBGA
Applications
  • High-end audio
  • Automotive entertainment
  • Automotive infotainment
  • Voice recognition
  • Medical appliances
  • Test and measurement

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EZ-KIT LITE ADSP-21262 EVAL BRDADZS-21262-EZLITEEZ-KIT LITE ADSP-21262 EVAL BRD0 - Immediate$687.74Näytä tiedot

ADSP-21261/ADSP-21262, 32-Bit Floating Point SHARC® DSP

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC DSP CTLR 32BIT 136CSBGAADSP-21262SKBCZ200IC DSP CTLR 32BIT 136CSBGA24 - Immediate$42.41Näytä tiedot
IC DSP CONTROLLER 32BIT 144-LQFPADSP-21262SKSTZ200IC DSP CONTROLLER 32BIT 144-LQFP0 - Immediate$44.35Näytä tiedot
IC DSP 32BIT 150MHZ 136CSBGAADSP-21261SKBCZ150IC DSP 32BIT 150MHZ 136CSBGA20 - Immediate$17.85Näytä tiedot
IC DSP 32BIT 150MHZ 136CSBGAADSP-21262SBBCZ150IC DSP 32BIT 150MHZ 136CSBGA23 - Immediate$53.13Näytä tiedot
IC DSP 32BIT 150MHZ 144LQFPADSP-21261SKSTZ150IC DSP 32BIT 150MHZ 144LQFP50 - Immediate$18.18Näytä tiedot
Published: 2017-07-06